RES 2.5K OHM 10W ALUM HOUSED WW - RH0102K500FC02
| Digi-Key Part Number | RHB-2.5K-ND |
1 10 50 100 250 500 1000 |
2.63000 2.36300 2.20500 2.10000 1.89000 1.83750 1.73250 |
Extended Price
2.63 23.63 110.25 210.00 472.50 918.75 1732.50 |
| Manufacturer Part Number | RH0102K500FC02 | |||
| Description | RES 2.5K OHM 10W ALUM HOUSED WW | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RH0102K500FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.50K |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 5V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RH0102K500FC02 RH0102K500FC02 RHB 2 5K ND RHB25KND RHB-2.5K |
RH0102K500FC02 Specification Sheet
RES 2.5K OHM 10W ALUM HOUSED WW - RH0102K500FC02 (RHB-2.5K-ND)
Related parts:RES 2.5K OHM 10W ALUM HOUSED WW - RH0102K500FC02
Order 'res 2.5k ohm 10w alum housed ww - RH0102K500FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-2.5K-ND.
RES 2.5K OHM 10W ALUM HOUSED WW - RH0102K500FE02
Order 'res 2.5k ohm 10w alum housed ww - RH0102K500FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-2.5K-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FC02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-10-ND.
RES 25 OHM 1% 10W ALUM HOUSED WW - RH01025R00FC02
Order 'res 25 ohm 1% 10w alum housed ww - RH01025R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-25-ND.
RES 33 OHM 1% 10W ALUM HOUSED WW - RH01033R00FC02
Order 'res 33 ohm 1% 10w alum housed ww - RH01033R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-33-ND.
RES 35 OHM 1% 10W ALUM HOUSED WW - RH01035R00FC02
Order 'res 35 ohm 1% 10w alum housed ww - RH01035R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-35-ND.
RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FC02
Order 'res 50 ohm 1% 10w alum housed ww - RH01050R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-50-ND.
RES 75 OHM 1% 10W ALUM HOUSED WW - RH01075R00FC02
Order 'res 75 ohm 1% 10w alum housed ww - RH01075R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-75-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FE02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-10-ND.
RES 25 OHM 1% 10W ALUM HOUSED WW - RH01025R00FE02
Order 'res 25 ohm 1% 10w alum housed ww - RH01025R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-25-ND.
RES 33 OHM 1% 10W ALUM HOUSED WW - RH01033R00FE02
Order 'res 33 ohm 1% 10w alum housed ww - RH01033R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-33-ND.
RES 35 OHM 1% 10W ALUM HOUSED WW - RH01035R00FE02
Order 'res 35 ohm 1% 10w alum housed ww - RH01035R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-35-ND.
RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FE02
Order 'res 50 ohm 1% 10w alum housed ww - RH01050R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-50-ND.
RES 75 OHM 1% 10W ALUM HOUSED WW - RH01075R00FE02
Order 'res 75 ohm 1% 10w alum housed ww - RH01075R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-75-ND.
RES 100 OHM 1%10W ALUM HOUSED WW - RH010100R0FC02
Order 'res 100 ohm 1%10w alum housed ww - RH010100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-100-ND.
Send this link via E-Mail
Help With This Screen