RES 12 OHM 1% 5W ALUM HOUSED WW - RH00512R00FC02 - Resistors
12.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00512R00FC02
| Digi-Key Part Number | RHA-12-ND |
10 |
4.87500 |
Extended Price
48.75 |
| Manufacturer Part Number | RH00512R00FC02 | |||
| Description | RES 12 OHM 1% 5W ALUM HOUSED WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 12.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00512R00FC02
| Technical/Catalog Information | RH00512R00FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RH00512R00FC02 RH00512R00FC02 RHA 12 ND RHA12ND RHA-12 |
RH00512R00FC02 Specification Sheet
RES 12 OHM 1% 5W ALUM HOUSED WW - RH00512R00FC02 (RHA-12-ND) - Resistors
Related parts 12.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00512R00FC02RES 12 OHM 1% 5W ALUM HOUSED WW - RH00512R00FC02
Order 'res 12 ohm 1% 5w alum housed ww - RH00512R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-12-ND.
RES 12 OHM 1% 5W ALUM HOUSED WW - RH00512R00FE02
Order 'res 12 ohm 1% 5w alum housed ww - RH00512R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-12-ND.
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
RES 10K OHM 1% 5W ALUM HOUSED WW - RH00510K00FC02
Order 'res 10k ohm 1% 5w alum housed ww - RH00510K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10K-ND.
RES .10 OHM 1% 5W ALUM HOUSED WW - RH005R1000FC02
Order 'res .10 ohm 1% 5w alum housed ww - RH005R1000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.10-ND.
RES 10 OHM 1% 5W ALUM HOUSED WW - RH00510R00FC02
Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10-ND.
RES 1.0 OHM 1% 5W ALUM HOUSED WW - RH0051R000FC02
Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-1.0-ND.
RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FC02
Order 'res 150 ohm 1% 5w alum housed ww - RH005150R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-150-ND.
RES 15K OHM 1% 5W ALUM HOUSED WW - RH00515K00FC02
Order 'res 15k ohm 1% 5w alum housed ww - RH00515K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-15K-ND.
RES 25 OHM 1% 5W ALUM HOUSED WW - RH00525R00FC02
Order 'res 25 ohm 1% 5w alum housed ww - RH00525R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-25-ND.
RES 300 OHM 1% 5W ALUM HOUSED WW - RH005300R0FC02
Order 'res 300 ohm 1% 5w alum housed ww - RH005300R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-300-ND.
RES 30 OHM 1% 5W ALUM HOUSED WW - RH00530R00FC02
Order 'res 30 ohm 1% 5w alum housed ww - RH00530R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-30-ND.
RES 390 OHM 1% 5W ALUM HOUSED WW - RH005390R0FC02
Order 'res 390 ohm 1% 5w alum housed ww - RH005390R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-390-ND.
RES 5.0 OHM 1% 5W ALUM HOUSED WW - RH0055R000FC02
Order 'res 5.0 ohm 1% 5w alum housed ww - RH0055R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-5.0-ND.
RES .50 OHM 1% 5W ALUM HOUSED WW - RH005R5000FC02
Order 'res .50 ohm 1% 5w alum housed ww - RH005R5000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.50-ND.
Options for 12.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00512R00FC02
Send this link via E-Mail
Help With This Screen
