RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02 - Resistors
100 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005100R0FC02
| Digi-Key Part Number | RHA-100-ND |
10 |
4.87500 |
Extended Price
48.75 |
| Manufacturer Part Number | RH005100R0FC02 | |||
| Description | RES 100 OHM 1% 5W ALUM HOUSED WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005100R0FC02
| Technical/Catalog Information | RH005100R0FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RH005100R0FC02 RH005100R0FC02 RHA 100 ND RHA100ND RHA-100 |
RH005100R0FC02 Specification Sheet
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02 (RHA-100-ND) - Resistors
Related parts 100 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005100R0FC02RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FE02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-100-ND.
RES 10 OHM 1% 5W ALUM HOUSED WW - RH00510R00FC02
Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10-ND.
RES 1.0 OHM 1% 5W ALUM HOUSED WW - RH0051R000FC02
Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-1.0-ND.
RES 1.0 OHM 1% 5W ALUM HOUSED WW - RH0051R000FE02
Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-1.0-ND.
RES 10 OHM 1% 5W ALUM HOUSED WW - RH00510R00FE02
Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-10-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FC02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-10-ND.
RES 10 OHM 1% 50W ALUM HOUSED WW - RH05010R00FC02
Order 'res 10 ohm 1% 50w alum housed ww - RH05010R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHD-10-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FE02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-10-ND.
RES 10 OHM 1% 50W ALUM HOUSED WW - RH05010R00FE02
Order 'res 10 ohm 1% 50w alum housed ww - RH05010R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRD-10-ND.
RES 10.0 OHM 1/5W 1% 0603 SMD - ESR03EZPF10R0
Order 'res 10.0 ohm 1/5w 1% 0603 smd - ESR03EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0ADCT-ND.
RES 10.0 OHM 1/5W 1% 0603 SMD - ESR03EZPF10R0
Order 'res 10.0 ohm 1/5w 1% 0603 smd - ESR03EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0ADDKR-ND.
RES 10.0 OHM 1/5W 1% 0603 SMD - ESR03EZPF10R0
Order 'res 10.0 ohm 1/5w 1% 0603 smd - ESR03EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.0ADTR-ND.
RES 100 OHM 1/5W 5% 0603 SMD - ESR03EZPJ101
Order 'res 100 ohm 1/5w 5% 0603 smd - ESR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100DCT-ND.
RES 100 OHM 1/5W 5% 0603 SMD - ESR03EZPJ101
Order 'res 100 ohm 1/5w 5% 0603 smd - ESR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100DDKR-ND.
Options for 100 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005100R0FC02
Send this link via E-Mail
Help With This Screen
