RESISTOR 9.1 OHM 5W 5% WW SMD - 2306 321 55918 - Resistors
| Digi-Key Part Number | PPCZ5W9.1-ND |
1 10 50 100 500 1000 5000 10000 |
3.42000 2.92500 2.25000 1.93500 1.57500 1.35000 1.19250 1.08000 |
Extended Price
3.42 29.25 112.50 193.50 787.50 1350.00 5962.50 10800.00 |
| Manufacturer Part Number | 2306 321 55918 | |||
| Description | RESISTOR 9.1 OHM 5W 5% WW SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2306 321 55918 |
| Vendor | Vishay/Phoenix Passive Components |
| Category | Resistors |
| Resistance In Ohms | 9.10 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 17.00mm L x 7.50mm Dia |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 750V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2306 321 55918 2306 321 55918 PPCZ5W9 1 ND PPCZ5W91ND PPCZ5W9.1 |
2306 321 55918 Specification Sheet
RESISTOR 9.1 OHM 5W 5% WW SMD - 2306 321 55918 (PPCZ5W9.1-ND) - Resistors
Related parts Resistors:RESISTOR 100 OHM 5W 5% WW SMD - 2306 321 55101
Order 'resistor 100 ohm 5w 5% ww smd - 2306 321 55101' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W100-ND.
RESISTOR 1.0K OHM 5W 5% WW SMD - 2306 321 55102
Order 'resistor 1.0k ohm 5w 5% ww smd - 2306 321 55102' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W1.0K-ND.
RESISTOR 10 OHM 5W 5% WW SMD - 2306 321 55109
Order 'resistor 10 ohm 5w 5% ww smd - 2306 321 55109' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W10-ND.
RESISTOR .10 OHM 5W 5% WW SMD - 2306 321 55107
Order 'resistor .10 ohm 5w 5% ww smd - 2306 321 55107' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W.10-ND.
RESISTOR 1.0 OHM 5W 5% WW SMD - 2306 321 55108
Order 'resistor 1.0 ohm 5w 5% ww smd - 2306 321 55108' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W1.0-ND.
RESISTOR 110 OHM 5W 5% WW SMD - 2306 321 55111
Order 'resistor 110 ohm 5w 5% ww smd - 2306 321 55111' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W110-ND.
RESISTOR 1.1K OHM 5W 5% WW SMD - 2306 321 55112
Order 'resistor 1.1k ohm 5w 5% ww smd - 2306 321 55112' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W1.1K-ND.
RESISTOR .11 OHM 5W 5% WW SMD - 2306 321 55117
Order 'resistor .11 ohm 5w 5% ww smd - 2306 321 55117' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W.11-ND.
RESISTOR 1.1 OHM 5W 5% WW SMD - 2306 321 55118
Order 'resistor 1.1 ohm 5w 5% ww smd - 2306 321 55118' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W1.1-ND.
RESISTOR 11 OHM 5W 5% WW SMD - 2306 321 55119
Order 'resistor 11 ohm 5w 5% ww smd - 2306 321 55119' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W11-ND.
RESISTOR 120 OHM 5W 5% WW SMD - 2306 321 55121
Order 'resistor 120 ohm 5w 5% ww smd - 2306 321 55121' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W120-ND.
RESISTOR 1.2K OHM 5W 5% WW SMD - 2306 321 55122
Order 'resistor 1.2k ohm 5w 5% ww smd - 2306 321 55122' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W1.2K-ND.
RESISTOR 1.2 OHM 5W 5% WW SMD - 2306 321 55128
Order 'resistor 1.2 ohm 5w 5% ww smd - 2306 321 55128' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W1.2-ND.
RESISTOR 12 OHM 5W 5% WW SMD - 2306 321 55129
Order 'resistor 12 ohm 5w 5% ww smd - 2306 321 55129' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W12-ND.
RESISTOR .12 OHM 5W 5% WW SMD - 2306 321 55127
Order 'resistor .12 ohm 5w 5% ww smd - 2306 321 55127' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ5W.12-ND.
Send this link via E-Mail
Help With This Screen