RESISTOR 15 OHM 3W 5% WW SMD - 2306 326 55159
| Digi-Key Part Number | PPCZ3W15-ND |
1 10 50 100 500 1000 5000 10000 |
1.67000 1.43000 1.10000 .94600 .77000 .66000 .58300 .52800 |
Extended Price
1.67 14.30 55.00 94.60 385.00 660.00 2915.00 5280.00 |
| Manufacturer Part Number | 2306 326 55159 | |||
| Description | RESISTOR 15 OHM 3W 5% WW SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2306 326 55159 |
| Vendor | Vishay/Phoenix Passive Components |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 12.50mm L x 5.50mm Dia |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 750V |
| Temperature Coefficient | -80/+140ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2306 326 55159 2306 326 55159 PPCZ3W15 ND PPCZ3W15ND PPCZ3W15 |
2306 326 55159 Specification Sheet
RESISTOR 15 OHM 3W 5% WW SMD - 2306 326 55159 (PPCZ3W15-ND)
Related parts:RESISTOR 15 OHM 3W 5% WW SMD - 2306 326 55159
Order 'resistor 15 ohm 3w 5% ww smd - 2306 326 55159' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W15-ND.
RESISTOR .15 OHM 3W 5% WW SMD - 2306 326 55157
Order 'resistor .15 ohm 3w 5% ww smd - 2306 326 55157' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.15-ND.
RESISTOR 1.5 OHM 3W 5% WW SMD - 2306 326 55158
Order 'resistor 1.5 ohm 3w 5% ww smd - 2306 326 55158' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W1.5-ND.
RESISTOR 100 OHM 3W 5% WW SMD - 2306 326 55101
Order 'resistor 100 ohm 3w 5% ww smd - 2306 326 55101' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W100-ND.
RESISTOR 1.0K OHM 3W 5% WW SMD - 2306 326 55102
Order 'resistor 1.0k ohm 3w 5% ww smd - 2306 326 55102' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W1.0K-ND.
RESISTOR .10 OHM 3W 5% WW SMD - 2306 326 55107
Order 'resistor .10 ohm 3w 5% ww smd - 2306 326 55107' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.10-ND.
RESISTOR 10 OHM 3W 5% WW SMD - 2306 326 55109
Order 'resistor 10 ohm 3w 5% ww smd - 2306 326 55109' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W10-ND.
RESISTOR 1.0 OHM 3W 5% WW SMD - 2306 326 55108
Order 'resistor 1.0 ohm 3w 5% ww smd - 2306 326 55108' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W1.0-ND.
RESISTOR 110 OHM 3W 5% WW SMD - 2306 326 55111
Order 'resistor 110 ohm 3w 5% ww smd - 2306 326 55111' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W110-ND.
RESISTOR 1.1K OHM 3W 5% WW SMD - 2306 326 55112
Order 'resistor 1.1k ohm 3w 5% ww smd - 2306 326 55112' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W1.1K-ND.
RESISTOR 11 OHM 3W 5% WW SMD - 2306 326 55119
Order 'resistor 11 ohm 3w 5% ww smd - 2306 326 55119' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W11-ND.
RESISTOR 1.1 OHM 3W 5% WW SMD - 2306 326 55118
Order 'resistor 1.1 ohm 3w 5% ww smd - 2306 326 55118' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W1.1-ND.
RESISTOR .11 OHM 3W 5% WW SMD - 2306 326 55117
Order 'resistor .11 ohm 3w 5% ww smd - 2306 326 55117' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W.11-ND.
RESISTOR 120 OHM 3W 5% WW SMD - 2306 326 55121
Order 'resistor 120 ohm 3w 5% ww smd - 2306 326 55121' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W120-ND.
RESISTOR 1.2K OHM 3W 5% WW SMD - 2306 326 55122
Order 'resistor 1.2k ohm 3w 5% ww smd - 2306 326 55122' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPCZ3W1.2K-ND.
Send this link via E-Mail
Help With This Screen