RESISTOR 24.0 OHM 7W 5% WIREWND - AC07000002409JAC00 - Resistors
| Digi-Key Part Number | PPC7W24.0CT-ND |
5 200 |
4.01000 1.52975 |
Extended Price
20.05 305.95 |
| Manufacturer Part Number | AC07000002409JAC00 | |||
| Description | RESISTOR 24.0 OHM 7W 5% WIREWND | |||
| Quantity Available | 1025 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC07000002409JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC07000002409JAC00 AC07000002409JAC00 PPC7W24 0CT ND PPC7W240CTND PPC7W24.0CT |
AC07000002409JAC00 Specification Sheet
RESISTOR 24.0 OHM 7W 5% WIREWND - AC07000002409JAC00 (PPC7W24.0CT-ND) - Resistors
Related parts Resistors :RESISTOR 24.0 OHM 7W 5% WIREWND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewnd - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W24.0CT-ND.
RESISTOR 24.0 OHM 7W 5% WIREWND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewnd - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W24.0TB-ND.
RESISTOR 24.0 OHM 7W 5% WIREWOND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewond - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W24.0CT-ND.
RESISTOR 24.0 OHM 7W 5% WIREWOND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewond - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W24.0TB-ND.
RESISTOR 240 OHM 7W 5% WIREWOUND - AC07000002400JAC00
Order 'resistor 240 ohm 7w 5% wirewound - AC07000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W240CT-ND.
RESISTOR 240 OHM 7W 5% WIREWOUND - AC07000002400JAC00
Order 'resistor 240 ohm 7w 5% wirewound - AC07000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W240TB-ND.
RESISTOR 240 OHM 7W 5% WIREWOUND - AC07000002400JAC00
Order 'resistor 240 ohm 7w 5% wirewound - AC07000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W240CT-ND.
RESISTOR 240 OHM 7W 5% WIREWOUND - AC07000002400JAC00
Order 'resistor 240 ohm 7w 5% wirewound - AC07000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W240TB-ND.
RESISTOR 10.0K OHM 7W 5% WIREWND - AC07000001002JAC00
Order 'resistor 10.0k ohm 7w 5% wirewnd - AC07000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W10.0KCT-ND.
RESISTOR 10.0K OHM 7W 5% WIREWND - AC07000001002JAC00
Order 'resistor 10.0k ohm 7w 5% wirewnd - AC07000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W10.0KTB-ND.
RESISTOR 11.0K OHM 7W 5% WIREWND - AC07000001102JAC00
Order 'resistor 11.0k ohm 7w 5% wirewnd - AC07000001102JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W11.0KCT-ND.
RESISTOR 11.0K OHM 7W 5% WIREWND - AC07000001102JAC00
Order 'resistor 11.0k ohm 7w 5% wirewnd - AC07000001102JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W11.0KTB-ND.
RESISTOR 12.0K OHM 7W 5% WIREWND - AC07000001202JAC00
Order 'resistor 12.0k ohm 7w 5% wirewnd - AC07000001202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W12.0KCT-ND.
RESISTOR 12.0K OHM 7W 5% WIREWND - AC07000001202JAC00
Order 'resistor 12.0k ohm 7w 5% wirewnd - AC07000001202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W12.0KTB-ND.
RESISTOR 13.0K OHM 7W 5% WIREWND - AC07000001302JAC00
Order 'resistor 13.0k ohm 7w 5% wirewnd - AC07000001302JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W13.0KCT-ND.
Send this link via E-Mail
Help With This Screen
