Keywords:





RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00 - Resistors

Digi-Key Part Number PPC7W2.2KTB-ND
Price Break
500
1000
5000
10000
25000
50000
100000
250000
Unit Price
.79126
.67520
.61190
.54860
.46420
.42200
.37980
.33760
Extended Price
395.63
675.20
3059.50
5486.00
11605.00
21100.00
37980.00
84400.00
Manufacturer Part NumberAC07000002201JAC00
DescriptionRESISTOR 2.2K OHM 7W 5% WIREWND
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAC07000002201JAC00
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms2.20K
Power (Watts)7W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionWirewound
Temperature Coefficient100/+180ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width18mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AC07000002201JAC00
AC07000002201JAC00
PPC7W2 2KTB ND
PPC7W22KTBND
PPC7W2.2KTB

AC07000002201JAC00 Specification Sheet

Image of RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00

RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00 (PPC7W2.2KTB-ND) - Resistors

Related parts Resistors :
RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00
 Order 'resistor 2.2k ohm 7w 5% wirewnd - AC07000002201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W2.2KCT-ND.
RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00
 Order 'resistor 2.2k ohm 7w 5% wirewnd - AC07000002201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W2.2KTB-ND.
RESISTOR 2.2K OHM 7W 5% WIREWOND - AC07000002201JAC00
 Order 'resistor 2.2k ohm 7w 5% wirewond - AC07000002201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W2.2KCT-ND.
RESISTOR 2.2K OHM 7W 5% WIREWOND - AC07000002201JAC00
 Order 'resistor 2.2k ohm 7w 5% wirewond - AC07000002201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W2.2KTB-ND.
RESISTOR 10.0K OHM 7W 5% WIREWND - AC07000001002JAC00
 Order 'resistor 10.0k ohm 7w 5% wirewnd - AC07000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W10.0KCT-ND.
RESISTOR 10.0K OHM 7W 5% WIREWND - AC07000001002JAC00
 Order 'resistor 10.0k ohm 7w 5% wirewnd - AC07000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W10.0KTB-ND.
RESISTOR 11.0K OHM 7W 5% WIREWND - AC07000001102JAC00
 Order 'resistor 11.0k ohm 7w 5% wirewnd - AC07000001102JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W11.0KCT-ND.
RESISTOR 11.0K OHM 7W 5% WIREWND - AC07000001102JAC00
 Order 'resistor 11.0k ohm 7w 5% wirewnd - AC07000001102JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W11.0KTB-ND.
RESISTOR 12.0K OHM 7W 5% WIREWND - AC07000001202JAC00
 Order 'resistor 12.0k ohm 7w 5% wirewnd - AC07000001202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W12.0KCT-ND.
RESISTOR 12.0K OHM 7W 5% WIREWND - AC07000001202JAC00
 Order 'resistor 12.0k ohm 7w 5% wirewnd - AC07000001202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W12.0KTB-ND.
RESISTOR 13.0K OHM 7W 5% WIREWND - AC07000001302JAC00
 Order 'resistor 13.0k ohm 7w 5% wirewnd - AC07000001302JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W13.0KCT-ND.
RESISTOR 13.0K OHM 7W 5% WIREWND - AC07000001302JAC00
 Order 'resistor 13.0k ohm 7w 5% wirewnd - AC07000001302JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W13.0KTB-ND.
RESISTOR 15.0K OHM 7W 5% WIREWND - AC07000001502JAC00
 Order 'resistor 15.0k ohm 7w 5% wirewnd - AC07000001502JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W15.0KCT-ND.
RESISTOR 15.0K OHM 7W 5% WIREWND - AC07000001502JAC00
 Order 'resistor 15.0k ohm 7w 5% wirewnd - AC07000001502JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W15.0KTB-ND.
RESISTOR 10.0 OHM 7W 5% WIREWND - AC07000001009JAC00
 Order 'resistor 10.0 ohm 7w 5% wirewnd - AC07000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W10.0CT-ND.

Send this link via E-Mail
Help With This Screen

RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00 Next: RESISTOR 2.2K OHM 7W 5% WIREWOND - AC07000002201JAC00
RESISTOR 2.2K OHM 7W 5% WIREWND - AC07000002201JAC00