RESISTOR 22.0 OHM 7W 5% WIREWND - AC07000002209JAC00 - Resistors
| Digi-Key Part Number | PPC7W22.0TB-ND |
500 1000 5000 10000 25000 50000 100000 250000 |
.79126 .67520 .61190 .54860 .46420 .42200 .37980 .33760 |
Extended Price
395.63 675.20 3059.50 5486.00 11605.00 21100.00 37980.00 84400.00 |
| Manufacturer Part Number | AC07000002209JAC00 | |||
| Description | RESISTOR 22.0 OHM 7W 5% WIREWND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC07000002209JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC07000002209JAC00 AC07000002209JAC00 PPC7W22 0TB ND PPC7W220TBND PPC7W22.0TB |
AC07000002209JAC00 Specification Sheet
RESISTOR 22.0 OHM 7W 5% WIREWND - AC07000002209JAC00 (PPC7W22.0TB-ND) - Resistors
Related parts Resistors :RESISTOR 22.0 OHM 7W 5% WIREWND - AC07000002209JAC00
Order 'resistor 22.0 ohm 7w 5% wirewnd - AC07000002209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W22.0CT-ND.
RESISTOR 22.0 OHM 7W 5% WIREWND - AC07000002209JAC00
Order 'resistor 22.0 ohm 7w 5% wirewnd - AC07000002209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W22.0TB-ND.
RESISTOR 22.0 OHM 7W 5% WIREWOND - AC07000002209JAC00
Order 'resistor 22.0 ohm 7w 5% wirewond - AC07000002209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W22.0CT-ND.
RESISTOR 22.0 OHM 7W 5% WIREWOND - AC07000002209JAC00
Order 'resistor 22.0 ohm 7w 5% wirewond - AC07000002209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W22.0TB-ND.
RESISTOR 10.0K OHM 7W 5% WIREWND - AC07000001002JAC00
Order 'resistor 10.0k ohm 7w 5% wirewnd - AC07000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W10.0KCT-ND.
RESISTOR 10.0K OHM 7W 5% WIREWND - AC07000001002JAC00
Order 'resistor 10.0k ohm 7w 5% wirewnd - AC07000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W10.0KTB-ND.
RESISTOR 11.0K OHM 7W 5% WIREWND - AC07000001102JAC00
Order 'resistor 11.0k ohm 7w 5% wirewnd - AC07000001102JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W11.0KCT-ND.
RESISTOR 11.0K OHM 7W 5% WIREWND - AC07000001102JAC00
Order 'resistor 11.0k ohm 7w 5% wirewnd - AC07000001102JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W11.0KTB-ND.
RESISTOR 12.0K OHM 7W 5% WIREWND - AC07000001202JAC00
Order 'resistor 12.0k ohm 7w 5% wirewnd - AC07000001202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W12.0KCT-ND.
RESISTOR 12.0K OHM 7W 5% WIREWND - AC07000001202JAC00
Order 'resistor 12.0k ohm 7w 5% wirewnd - AC07000001202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W12.0KTB-ND.
RESISTOR 13.0K OHM 7W 5% WIREWND - AC07000001302JAC00
Order 'resistor 13.0k ohm 7w 5% wirewnd - AC07000001302JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W13.0KCT-ND.
RESISTOR 13.0K OHM 7W 5% WIREWND - AC07000001302JAC00
Order 'resistor 13.0k ohm 7w 5% wirewnd - AC07000001302JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W13.0KTB-ND.
RESISTOR 15.0K OHM 7W 5% WIREWND - AC07000001502JAC00
Order 'resistor 15.0k ohm 7w 5% wirewnd - AC07000001502JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W15.0KCT-ND.
RESISTOR 15.0K OHM 7W 5% WIREWND - AC07000001502JAC00
Order 'resistor 15.0k ohm 7w 5% wirewnd - AC07000001502JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W15.0KTB-ND.
RESISTOR 220 OHM 7W 5% WIREWOUND - AC07000002200JAC00
Order 'resistor 220 ohm 7w 5% wirewound - AC07000002200JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W220CT-ND.
Send this link via E-Mail
Help With This Screen
