RESISTOR 10.0K OHM 5W 5% WIREWND - AC05000001002JAC00 - Resistors
| Digi-Key Part Number | PPC5W10.0KTB-ND |
500 1000 5000 10000 25000 50000 100000 250000 |
.49500 .42240 .38280 .34320 .29040 .26400 .23760 .21120 |
Extended Price
247.50 422.40 1914.00 3432.00 7260.00 13200.00 23760.00 52800.00 |
| Manufacturer Part Number | AC05000001002JAC00 | |||
| Description | RESISTOR 10.0K OHM 5W 5% WIREWND | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC05000001002JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 223.607V |
| Temperature Coefficient | -80/+140ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC05000001002JAC00 AC05000001002JAC00 PPC5W10 0KTB ND PPC5W100KTBND PPC5W10.0KTB |
AC05000001002JAC00 Specification Sheet
RESISTOR 10.0K OHM 5W 5% WIREWND - AC05000001002JAC00 (PPC5W10.0KTB-ND) - Resistors
Related parts Resistors :RESISTOR 10.0K OHM 5W 5% WIREWND - AC05000001002JAC00
Order 'resistor 10.0k ohm 5w 5% wirewnd - AC05000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W10.0KCT-ND.
RESISTOR 10.0K OHM 5W 5% WIREWND - AC05000001002JAC00
Order 'resistor 10.0k ohm 5w 5% wirewnd - AC05000001002JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W10.0KTB-ND.
RESISTOR 10.0K OHM 5W 5% WIREWND - 2322 329 05103BC
Order 'resistor 10.0k ohm 5w 5% wirewnd - 2322 329 05103BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W10.0KCT-ND.
RESISTOR 10.0K OHM 5W 5% WIREWND - 2322 329 05103BC
Order 'resistor 10.0k ohm 5w 5% wirewnd - 2322 329 05103BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W10.0KTB-ND.
RESISTOR 10.0 OHM 5W 5% WIREWND - AC05000001009JAC00
Order 'resistor 10.0 ohm 5w 5% wirewnd - AC05000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W10.0CT-ND.
RESISTOR 10.0 OHM 5W 5% WIREWND - AC05000001009JAC00
Order 'resistor 10.0 ohm 5w 5% wirewnd - AC05000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W10.0TB-ND.
RESISTOR 1.0K OHM 5W 5% WIREWND - AC05000001001JAC00
Order 'resistor 1.0k ohm 5w 5% wirewnd - AC05000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W1.0KCT-ND.
RESISTOR 1.0K OHM 5W 5% WIREWND - AC05000001001JAC00
Order 'resistor 1.0k ohm 5w 5% wirewnd - AC05000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W1.0KTB-ND.
RESISTOR 1.1K OHM 5W 5% WIREWND - AC05000001101JAC00
Order 'resistor 1.1k ohm 5w 5% wirewnd - AC05000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W1.1KCT-ND.
RESISTOR 1.1K OHM 5W 5% WIREWND - AC05000001101JAC00
Order 'resistor 1.1k ohm 5w 5% wirewnd - AC05000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W1.1KTB-ND.
RESISTOR 12.0 OHM 5W 5% WIREWND - AC05000001209JAC00
Order 'resistor 12.0 ohm 5w 5% wirewnd - AC05000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W12.0CT-ND.
RESISTOR 12.0 OHM 5W 5% WIREWND - AC05000001209JAC00
Order 'resistor 12.0 ohm 5w 5% wirewnd - AC05000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W12.0TB-ND.
RESISTOR 1.2K OHM 5W 5% WIREWND - AC05000001201JAC00
Order 'resistor 1.2k ohm 5w 5% wirewnd - AC05000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W1.2KCT-ND.
RESISTOR 1.2K OHM 5W 5% WIREWND - AC05000001201JAC00
Order 'resistor 1.2k ohm 5w 5% wirewnd - AC05000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W1.2KTB-ND.
RESISTOR 15.0 OHM 5W 5% WIREWND - AC05000001509JAC00
Order 'resistor 15.0 ohm 5w 5% wirewnd - AC05000001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W15.0CT-ND.
Send this link via E-Mail
Help With This Screen