Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 750 OHM 5W 1% WIREWOUND - PAC500007500FAC000

Digi-Key Part Number PPC5D750CT-ND
Price Break
5
200
Unit Price
3.34400
1.27600
Extended Price
16.72
255.20
Manufacturer Part NumberPAC500007500FAC000
DescriptionRESISTOR 750 OHM 5W 1% WIREWOUND
Quantity Available 485
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPAC500007500FAC000
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms750
Power (Watts)5W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working61.237V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PAC500007500FAC000
PAC500007500FAC000
PPC5D750CT ND
PPC5D750CTND
PPC5D750CT

PAC500007500FAC000 Specification Sheet

Image of RESISTOR 750 OHM 5W 1% WIREWOUND - PAC500007500FAC000

RESISTOR 750 OHM 5W 1% WIREWOUND - PAC500007500FAC000 (PPC5D750CT-ND)

Related parts :
RESISTOR 750 OHM 5W 1% WIREWOUND - PAC500007500FAC000
 Order 'resistor 750 ohm 5w 1% wirewound - PAC500007500FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D750CT-ND.
RESISTOR 750 OHM 5W 1% WIREWOUND - PAC500007500FAC000
 Order 'resistor 750 ohm 5w 1% wirewound - PAC500007500FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D750TB-ND.
RESISTOR 750 OHM 5W 1% WIREWOUND - 2306 327 37501BC
 Order 'resistor 750 ohm 5w 1% wirewound - 2306 327 37501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D750CT-ND.
RESISTOR 750 OHM 5W 1% WIREWOUND - 2306 327 37501BC
 Order 'resistor 750 ohm 5w 1% wirewound - 2306 327 37501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D750TB-ND.
RESISTOR 750 OHM 5W 5% WIREWOUND - 2322 329 05751BC
 Order 'resistor 750 ohm 5w 5% wirewound - 2322 329 05751BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W750CT-ND.
RESISTOR 750 OHM 5W 5% WIREWOUND - 2322 329 05751BC
 Order 'resistor 750 ohm 5w 5% wirewound - 2322 329 05751BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W750TB-ND.
RESISTOR 750 OHM 1W 1% WIREWOUND - 2306 327 57501BC
 Order 'resistor 750 ohm 1w 1% wirewound - 2306 327 57501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D750CT-ND.
RESISTOR 750 OHM 1W 1% WIREWOUND - 2306 327 57501BC
 Order 'resistor 750 ohm 1w 1% wirewound - 2306 327 57501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D750TB-ND.
RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC
 Order 'resistor 750 ohm 3w 1% wirewound - 2306 327 17501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D750CT-ND.
RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC
 Order 'resistor 750 ohm 3w 1% wirewound - 2306 327 17501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D750TB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
 Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D100CT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
 Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0KCT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
 Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0KTB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
 Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D100TB-ND.
RESISTOR .10 OHM 5W 1% WIREWOUND - 2306 327 31007BC
 Order 'resistor .10 ohm 5w 1% wirewound - 2306 327 31007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.10CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 750 OHM 5W 1% WIREWOUND - 2306 327 37501BC Next: RESISTOR 750 OHM 5W 1% WIREWOUND - PAC500007500FAC000