RESISTOR 560 OHM 5W 1% WIREWOUND - PAC500005600FAC000
| Digi-Key Part Number | PPC5D560CT-ND |
5 200 |
3.34400 1.27600 |
Extended Price
16.72 255.20 |
| Manufacturer Part Number | PAC500005600FAC000 | |||
| Description | RESISTOR 560 OHM 5W 1% WIREWOUND | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAC500005600FAC000 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 750V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PAC500005600FAC000 PAC500005600FAC000 PPC5D560CT ND PPC5D560CTND PPC5D560CT |
PAC500005600FAC000 Specification Sheet
RESISTOR 560 OHM 5W 1% WIREWOUND - PAC500005600FAC000 (PPC5D560CT-ND)
Related parts:RESISTOR 560 OHM 5W 1% WIREWOUND - PAC500005600FAC000
Order 'resistor 560 ohm 5w 1% wirewound - PAC500005600FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D560CT-ND.
RESISTOR 560 OHM 5W 1% WIREWOUND - PAC500005600FAC000
Order 'resistor 560 ohm 5w 1% wirewound - PAC500005600FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D560TB-ND.
RESISTOR 560 OHM 5W 1% WIREWOUND - 2306 327 35601BC
Order 'resistor 560 ohm 5w 1% wirewound - 2306 327 35601BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D560CT-ND.
RESISTOR 560 OHM 5W 1% WIREWOUND - 2306 327 35601BC
Order 'resistor 560 ohm 5w 1% wirewound - 2306 327 35601BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D560TB-ND.
RESISTOR 560 OHM 5W 5% WIREWOUND - 2322 329 05561BC
Order 'resistor 560 ohm 5w 5% wirewound - 2322 329 05561BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W560CT-ND.
RESISTOR 560 OHM 5W 5% WIREWOUND - 2322 329 05561BC
Order 'resistor 560 ohm 5w 5% wirewound - 2322 329 05561BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W560TB-ND.
RESISTOR 560 OHM 1W 1% WIREWOUND - 2306 327 55601BC
Order 'resistor 560 ohm 1w 1% wirewound - 2306 327 55601BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D560CT-ND.
RESISTOR 560 OHM 1W 1% WIREWOUND - 2306 327 55601BC
Order 'resistor 560 ohm 1w 1% wirewound - 2306 327 55601BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D560TB-ND.
RESISTOR 560 OHM 3W 1% WIREWOUND - 2306 327 15601BC
Order 'resistor 560 ohm 3w 1% wirewound - 2306 327 15601BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D560CT-ND.
RESISTOR 560 OHM 3W 1% WIREWOUND - 2306 327 15601BC
Order 'resistor 560 ohm 3w 1% wirewound - 2306 327 15601BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D560TB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D100CT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0KCT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0KTB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D100TB-ND.
RESISTOR .10 OHM 5W 1% WIREWOUND - 2306 327 31007BC
Order 'resistor .10 ohm 5w 1% wirewound - 2306 327 31007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.10CT-ND.
Send this link via E-Mail
Help With This Screen