RESISTOR 36.0 OHM 5W 1% WIREWND - PAC500003609FAC000
| Digi-Key Part Number | PPC5D36.0CT-ND |
5 200 |
3.34400 1.27600 |
Extended Price
16.72 255.20 |
| Manufacturer Part Number | PAC500003609FAC000 | |||
| Description | RESISTOR 36.0 OHM 5W 1% WIREWND | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PAC500003609FAC000 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 13.416V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAC500003609FAC000 PAC500003609FAC000 PPC5D36 0CT ND PPC5D360CTND PPC5D36.0CT |
PAC500003609FAC000 Specification Sheet
RESISTOR 36.0 OHM 5W 1% WIREWND - PAC500003609FAC000 (PPC5D36.0CT-ND)
Related parts :RESISTOR 36.0 OHM 5W 1% WIREWND - PAC500003609FAC000
Order 'resistor 36.0 ohm 5w 1% wirewnd - PAC500003609FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D36.0CT-ND.
RESISTOR 36.0 OHM 5W 1% WIREWND - PAC500003609FAC000
Order 'resistor 36.0 ohm 5w 1% wirewnd - PAC500003609FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D36.0TB-ND.
RESISTOR 10.0 OHM 5W 1% WIREWND - PAC500001009FAC000
Order 'resistor 10.0 ohm 5w 1% wirewnd - PAC500001009FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D10.0CT-ND.
RESISTOR 10.0K OHM 5W 1% WIREWND - PAC500001002FAC000
Order 'resistor 10.0k ohm 5w 1% wirewnd - PAC500001002FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D10.0KCT-ND.
RESISTOR 10.0K OHM 5W 1% WIREWND - PAC500001002FAC000
Order 'resistor 10.0k ohm 5w 1% wirewnd - PAC500001002FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D10.0KTB-ND.
RESISTOR 10.0 OHM 5W 1% WIREWND - PAC500001009FAC000
Order 'resistor 10.0 ohm 5w 1% wirewnd - PAC500001009FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D10.0TB-ND.
RESISTOR 1.0K OHM 5W 1% WIREWND - PAC500001001FAC000
Order 'resistor 1.0k ohm 5w 1% wirewnd - PAC500001001FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D1.0KCT-ND.
RESISTOR 1.0K OHM 5W 1% WIREWND - PAC500001001FAC000
Order 'resistor 1.0k ohm 5w 1% wirewnd - PAC500001001FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D1.0KTB-ND.
RESISTOR 1.1K OHM 5W 1% WIREWND - PAC500001101FAC000
Order 'resistor 1.1k ohm 5w 1% wirewnd - PAC500001101FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D1.1KCT-ND.
RESISTOR 1.1K OHM 5W 1% WIREWND - PAC500001101FAC000
Order 'resistor 1.1k ohm 5w 1% wirewnd - PAC500001101FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D1.1KTB-ND.
RESISTOR 12.0 OHM 5W 1% WIREWND - PAC500001209FAC000
Order 'resistor 12.0 ohm 5w 1% wirewnd - PAC500001209FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D12.0CT-ND.
RESISTOR 12.0 OHM 5W 1% WIREWND - PAC500001209FAC000
Order 'resistor 12.0 ohm 5w 1% wirewnd - PAC500001209FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D12.0TB-ND.
RESISTOR 1.2K OHM 5W 1% WIREWND - PAC500001201FAC000
Order 'resistor 1.2k ohm 5w 1% wirewnd - PAC500001201FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D1.2KCT-ND.
RESISTOR 1.2K OHM 5W 1% WIREWND - PAC500001201FAC000
Order 'resistor 1.2k ohm 5w 1% wirewnd - PAC500001201FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D1.2KTB-ND.
RESISTOR 15.0 OHM 5W 1% WIREWND - PAC500001509FAC000
Order 'resistor 15.0 ohm 5w 1% wirewnd - PAC500001509FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D15.0CT-ND.
Send this link via E-Mail
Help With This Screen