Keywords:





CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE - Capacitors

0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KABBE

Digi-Key Part Number LD13CC154KABBE-ND
Price Break
1000
Unit Price
.79275
Extended Price
792.75
Manufacturer Part NumberLD13CC154KABBE
DescriptionCAP CER .15UF 10% 630V X7R 1825
Quantity Available Non-Stock
All prices are in USD

Purchase 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KABBE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KABBE
Technical/Catalog InformationLD13CC154KABBE
VendorAVX Corporation
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated 630V
Tolerance±10%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD13CC154KABBE
LD13CC154KABBE

LD13CC154KABBE Specification Sheet

Image of CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE

CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE (LD13CC154KABBE-ND) - Capacitors

Related parts 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KABBE
CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE
 Order 'cap cer .15uf 10% 630v x7r 1825 - LD13CC154KABBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC154KABBE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA11A
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA11A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA16A
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA16A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA19A
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA19A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA1BE
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA1BE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KAJ1A
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KAJ1A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KAJBE
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KAJBE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KATBE
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KATBE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KATME
 Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KATME-ND.
CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KAB1A
 Order 'cap cer .15uf 10% 630v x7r 1825 - LD13CC154KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC154KAB1A-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MA11A
 Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MA11A-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT12
 Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT12' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT12-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT1A
 Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT1A\SB
 Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A\SB-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT1Q
 Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1Q' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1Q-ND.

Options for 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KABBE
Send this link via E-Mail
Help With This Screen

CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KAB1A Next: CAP CER .15UF 10% 630V X7R 2220 - 2220CC154KA19A
CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE