RESISTOR .30 OHM 5W 1% WIREWOUND - PAC500003007FAC000 - Resistors
| Digi-Key Part Number | PPC5D.30CT-ND |
5 200 |
3.59200 1.37025 |
Extended Price
17.96 274.05 |
| Manufacturer Part Number | PAC500003007FAC000 | |||
| Description | RESISTOR .30 OHM 5W 1% WIREWOUND | |||
| Quantity Available | 480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAC500003007FAC000 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 1.225V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAC500003007FAC000 PAC500003007FAC000 PPC5D 30CT ND PPC5D30CTND PPC5D.30CT |
PAC500003007FAC000 Specification Sheet
RESISTOR .30 OHM 5W 1% WIREWOUND - PAC500003007FAC000 (PPC5D.30CT-ND) - Resistors
Related parts Resistors :RESISTOR .30 OHM 5W 1% WIREWOUND - PAC500003007FAC000
Order 'resistor .30 ohm 5w 1% wirewound - PAC500003007FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D.30CT-ND.
RESISTOR .30 OHM 5W 1% WIREWOUND - PAC500003007FAC000
Order 'resistor .30 ohm 5w 1% wirewound - PAC500003007FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D.30TB-ND.
RESISTOR 3.0 OHM 5W 1% WIREWOUND - 2306 327 33008BC
Order 'resistor 3.0 ohm 5w 1% wirewound - 2306 327 33008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D3.0CT-ND.
RESISTOR .30 OHM 5W 1% WIREWOUND - 2306 327 33007BC
Order 'resistor .30 ohm 5w 1% wirewound - 2306 327 33007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.30CT-ND.
RESISTOR .30 OHM 5W 1% WIREWOUND - 2306 327 33007BC
Order 'resistor .30 ohm 5w 1% wirewound - 2306 327 33007BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D.30TB-ND.
RESISTOR 3.0 OHM 5W 1% WIREWOUND - 2306 327 33008BC
Order 'resistor 3.0 ohm 5w 1% wirewound - 2306 327 33008BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D3.0TB-ND.
RESISTOR 3.0 OHM 5W 1% WIREWOUND - PAC500003008FAC000
Order 'resistor 3.0 ohm 5w 1% wirewound - PAC500003008FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D3.0CT-ND.
RESISTOR 3.0 OHM 5W 1% WIREWOUND - PAC500003008FAC000
Order 'resistor 3.0 ohm 5w 1% wirewound - PAC500003008FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D3.0TB-ND.
RESISTOR 3.0 OHM 5W 5% WIREWOUND - 2322 329 05308BC
Order 'resistor 3.0 ohm 5w 5% wirewound - 2322 329 05308BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W3.0CT-ND.
RESISTOR .30 OHM 5W 5% WIREWOUND - 2322 329 05307BC
Order 'resistor .30 ohm 5w 5% wirewound - 2322 329 05307BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W.30CT-ND.
RESISTOR 3.0 OHM 5W 5% WIREWOUND - 2322 329 05308BC
Order 'resistor 3.0 ohm 5w 5% wirewound - 2322 329 05308BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W3.0TB-ND.
RESISTOR .30 OHM 5W 5% WIREWOUND - 2322 329 05307BC
Order 'resistor .30 ohm 5w 5% wirewound - 2322 329 05307BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W.30TB-ND.
RESISTOR 3.0 OHM 1W 1% WIREWOUND - 2306 327 53008BC
Order 'resistor 3.0 ohm 1w 1% wirewound - 2306 327 53008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D3.0CT-ND.
RESISTOR .30 OHM 1W 1% WIREWOUND - 2306 327 53007BC
Order 'resistor .30 ohm 1w 1% wirewound - 2306 327 53007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D.30CT-ND.
RESISTOR .30 OHM 1W 1% WIREWOUND - 2306 327 53007BC
Order 'resistor .30 ohm 1w 1% wirewound - 2306 327 53007BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D.30TB-ND.
Send this link via E-Mail
Help With This Screen