CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KAB1A - Capacitors
| Digi-Key Part Number | LD13CC154KAB1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | LD13CC154KAB1A | |||
| Description | CAP CER .15UF 10% 630V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LD13CC154KAB1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD13CC154KAB1A LD13CC154KAB1A |
LD13CC154KAB1A Specification Sheet
CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KAB1A (LD13CC154KAB1A-ND) - Capacitors
Related parts Capacitors :CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KAB1A
Order 'cap cer .15uf 10% 630v x7r 1825 - LD13CC154KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC154KAB1A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA11A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA11A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA16A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA16A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA19A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA19A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KA1BE
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA1BE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KAJ1A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KAJ1A-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KAJBE
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KAJBE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KATBE
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KATBE-ND.
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KATME
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KATME-ND.
CAP CER .15UF 10% 630V X7R 1825 - LD13CC154KABBE
Order 'cap cer .15uf 10% 630v x7r 1825 - LD13CC154KABBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC154KABBE-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MA11A
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MA11A-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT12
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT12' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT12-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT1A
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT1A\SB
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A\SB-ND.
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT1Q
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1Q' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1Q-ND.
Send this link via E-Mail
Help With This Screen
