BOX 2.26X1.61X.75 TRANS RED - C-6 TR RD - Boxes, Enclosures, Racks
Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR RD
| Digi-Key Part Number | SCR6TR-ND |
1 25 50 100 250 500 1000 2500 |
5.83000 4.62520 3.97760 3.51500 2.96000 2.59000 2.40500 2.31250 |
Extended Price
5.83 115.63 198.88 351.50 740.00 1295.00 2405.00 5781.25 |
| Manufacturer Part Number | C-6 TR RD | |||
| Description | BOX 2.26X1.61X.75 TRANS RED | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR RD
| Technical/Catalog Information | C-6 TR RD |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Translucent - Red |
| Design | Hand Held, Split Sides |
| Features | - |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm) |
| Thickness | 0.060" (1.52mm) |
| Weight | 0.031 lb (14.06g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C 6 TR RD C6 TR RD SCR6TR ND SCR6TRND SCR6TR |
C-6 TR RD Specification Sheet
BOX 2.26X1.61X.75 TRANS RED - C-6 TR RD (SCR6TR-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR RDBOX 2.26X1.61X.75 TRANS RED - C-6 TR RD
Order 'box 2.26x1.61x.75 trans red - C-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TR-ND.
BOX AA/9V CELL REMOTE TRANS RED - M-6 TR RD
Order 'box aa/9v cell remote trans red - M-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TR-ND.
BOX 3.25X2.3X.8 TRANS RED - C-10 TR RD
Order 'box 3.25x2.3x.8 trans red - C-10 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TR-ND.
BOX 2.13X1.38X.58 TRANS RED - C-4 TR RD
Order 'box 2.13x1.38x.58 trans red - C-4 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TR-ND.
BOX 2.4X1.85X.93 TRANS RED - C-8 TR RD
Order 'box 2.4x1.85x.93 trans red - C-8 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8TR-ND.
BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR
Order 'box 2.26x1.61x.75 trans grn - C-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TG-ND.
BOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL
Order 'box 2.26x1.61x.75 trans blu - C-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TL-ND.
BOX 2.26X1.61X.75 TRANS GRY - C-6 TR GY
Order 'box 2.26x1.61x.75 trans gry - C-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TS-ND.
BOX 4.94X2.75X.94 STD TRANS RED - H-65 TR RD
Order 'box 4.94x2.75x.94 std trans red - H-65 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TR-ND.
BOX AA CELL REMOTE TRANS RED - M-4 TR RD
Order 'box aa cell remote trans red - M-4 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4TR-ND.
BOX AA/9V CELL REMOTE TRANS GRN - M-6 TR GR
Order 'box aa/9v cell remote trans grn - M-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TG-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
Order 'box aa/9v cell remote trans blu - M-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
BOX AA/9V CELL REMOTE TRANS GRY - M-6 TR GY
Order 'box aa/9v cell remote trans gry - M-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TS-ND.
BOX 4.94X2.75X.94 9V TRANS RED - H-65 9V TR RD
Order 'box 4.94x2.75x.94 9v trans red - H-65 9V TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTR-ND.
BOX 4.94X2.75X.94 AA TRANS RED - H-65 AA TR RD
Order 'box 4.94x2.75x.94 aa trans red - H-65 AA TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATR-ND.
Options for Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR RD
Send this link via E-Mail
Help With This Screen
