RESISTOR 100 OHM 5W 1% WIREWOUND - PAC500001000FAC000 - Resistors
| Digi-Key Part Number | PPC5D100TB-ND |
500 1000 5000 10000 25000 50000 100000 250000 |
.64500 .55040 .49880 .44720 .37840 .34400 .30960 .27520 |
Extended Price
322.50 550.40 2494.00 4472.00 9460.00 17200.00 30960.00 68800.00 |
| Manufacturer Part Number | PAC500001000FAC000 | |||
| Description | RESISTOR 100 OHM 5W 1% WIREWOUND | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PAC500001000FAC000 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 22.361V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAC500001000FAC000 PAC500001000FAC000 PPC5D100TB ND PPC5D100TBND PPC5D100TB |
PAC500001000FAC000 Specification Sheet
RESISTOR 100 OHM 5W 1% WIREWOUND - PAC500001000FAC000 (PPC5D100TB-ND) - Resistors
Related parts Resistors :RESISTOR 100 OHM 5W 1% WIREWOUND - PAC500001000FAC000
Order 'resistor 100 ohm 5w 1% wirewound - PAC500001000FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D100CT-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - PAC500001000FAC000
Order 'resistor 100 ohm 5w 1% wirewound - PAC500001000FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D100TB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D100CT-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D100TB-ND.
RESISTOR 100 OHM 5W 5% WIREWOUND - 2322 329 05101BC
Order 'resistor 100 ohm 5w 5% wirewound - 2322 329 05101BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W100CT-ND.
RESISTOR 100 OHM 5W 5% WIREWOUND - 2322 329 05101BC
Order 'resistor 100 ohm 5w 5% wirewound - 2322 329 05101BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W100TB-ND.
RESISTOR 100 OHM 1W 1% WIREWOUND - 2306 327 51001BC
Order 'resistor 100 ohm 1w 1% wirewound - 2306 327 51001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D100CT-ND.
RESISTOR 100 OHM 1W 1% WIREWOUND - 2306 327 51001BC
Order 'resistor 100 ohm 1w 1% wirewound - 2306 327 51001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D100TB-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - 2306 327 11001BC
Order 'resistor 100 ohm 3w 1% wirewound - 2306 327 11001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D100CT-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - 2306 327 11001BC
Order 'resistor 100 ohm 3w 1% wirewound - 2306 327 11001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D100TB-ND.
RESISTOR 10.0 OHM 5W 1% WIREWOND - 2306 327 31009BC
Order 'resistor 10.0 ohm 5w 1% wirewond - 2306 327 31009BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0CT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0KCT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0KTB-ND.
RESISTOR 10.0 OHM 5W 1% WIREWOND - 2306 327 31009BC
Order 'resistor 10.0 ohm 5w 1% wirewond - 2306 327 31009BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0TB-ND.
RESISTOR .10 OHM 5W 1% WIREWOUND - 2306 327 31007BC
Order 'resistor .10 ohm 5w 1% wirewound - 2306 327 31007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.10CT-ND.
Send this link via E-Mail
Help With This Screen