560 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005600JAC00
RESISTOR 560 OHM 3W 5% WIREWOUND - AC03000005600JAC00 - Resistors
| Digi-Key Part Number | PPC3W560TB-ND |
500 1000 5000 10000 25000 50000 100000 250000 |
.46126 .39360 .35670 .31980 .27060 .24600 .22140 .19680 |
Extended Price
230.63 393.60 1783.50 3198.00 6765.00 12300.00 22140.00 49200.00 |
| Manufacturer Part Number | AC03000005600JAC00 | |||
| Description | RESISTOR 560 OHM 3W 5% WIREWOUND | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 560 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005600JAC00
| Technical/Catalog Information | AC03000005600JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | 100/+180ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC03000005600JAC00 AC03000005600JAC00 PPC3W560TB ND PPC3W560TBND PPC3W560TB |
AC03000005600JAC00 Specification Sheet
RESISTOR 560 OHM 3W 5% WIREWOUND - AC03000005600JAC00 (PPC3W560TB-ND) - Resistors
Related parts 560 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005600JAC00560 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000005600JAC00
Order 'resistor 560 ohm 3w 5% wirewound - AC03000005600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W560CT-ND.
560 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005600JAC00
Order 'resistor 560 ohm 3w 5% wirewound - AC03000005600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W560TB-ND.
560 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000005600JAC00
Order 'resistor 560 ohm 3w 5% wirewound - AC03000005600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W560CT-ND.
560 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005600JAC00
Order 'resistor 560 ohm 3w 5% wirewound - AC03000005600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W560TB-ND.
56.0 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000005609JAC00
Order 'resistor 56.0 ohm 3w 5% wirewond - AC03000005609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W56.0CT-ND.
56.0 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005609JAC00
Order 'resistor 56.0 ohm 3w 5% wirewond - AC03000005609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W56.0TB-ND.
56.0 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000005609JAC00
Order 'resistor 56.0 ohm 3w 5% wirewnd - AC03000005609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W56.0CT-ND.
56.0 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005609JAC00
Order 'resistor 56.0 ohm 3w 5% wirewnd - AC03000005609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W56.0TB-ND.
100 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001000JAC00
Order 'resistor 100 ohm 3w 5% wirewound - AC03000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W100CT-ND.
100 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000001000JAC00
Order 'resistor 100 ohm 3w 5% wirewound - AC03000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W100TB-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001008JAC00
Order 'resistor 1.0 ohm 3w 5% wirewound - AC03000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W1.0CT-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001007JAC00
Order 'resistor .10 ohm 3w 5% wirewound - AC03000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.10CT-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000001008JAC00
Order 'resistor 1.0 ohm 3w 5% wirewound - AC03000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W1.0TB-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000001007JAC00
Order 'resistor .10 ohm 3w 5% wirewound - AC03000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.10TB-ND.
120 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001200JAC00
Order 'resistor 120 ohm 3w 5% wirewound - AC03000001200JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W120CT-ND.
Options for 560 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000005600JAC00
Send this link via E-Mail
Help With This Screen
