RESISTOR 50.0 OHM 3W 5% WIREWND - AC03000005009JAC00 - Resistors
| Digi-Key Part Number | PPC3W50.0CT-ND |
5 200 |
2.33800 .89175 |
Extended Price
11.69 178.35 |
| Manufacturer Part Number | AC03000005009JAC00 | |||
| Description | RESISTOR 50.0 OHM 3W 5% WIREWND | |||
| Quantity Available | 880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC03000005009JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC03000005009JAC00 AC03000005009JAC00 PPC3W50 0CT ND PPC3W500CTND PPC3W50.0CT |
AC03000005009JAC00 Specification Sheet
RESISTOR 50.0 OHM 3W 5% WIREWND - AC03000005009JAC00 (PPC3W50.0CT-ND) - Resistors
Related parts Resistors :RESISTOR 50.0 OHM 3W 5% WIREWND - AC03000005009JAC00
Order 'resistor 50.0 ohm 3w 5% wirewnd - AC03000005009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W50.0CT-ND.
RESISTOR 50.0 OHM 3W 5% WIREWND - AC03000005009JAC00
Order 'resistor 50.0 ohm 3w 5% wirewnd - AC03000005009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W50.0TB-ND.
RESISTOR 50.0 OHM 3W 5% WIREWOND - AC03000005009JAC00
Order 'resistor 50.0 ohm 3w 5% wirewond - AC03000005009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W50.0CT-ND.
RESISTOR 50.0 OHM 3W 5% WIREWOND - AC03000005009JAC00
Order 'resistor 50.0 ohm 3w 5% wirewond - AC03000005009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W50.0TB-ND.
RESISTOR 500 OHM 3W 5% WIREWOUND - AC03000005000JAC00
Order 'resistor 500 ohm 3w 5% wirewound - AC03000005000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W500CT-ND.
RESISTOR 500 OHM 3W 5% WIREWOUND - AC03000005000JAC00
Order 'resistor 500 ohm 3w 5% wirewound - AC03000005000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W500CT-ND.
RESISTOR 10.0 OHM 3W 5% WIREWND - AC03000001009JAC00
Order 'resistor 10.0 ohm 3w 5% wirewnd - AC03000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W10.0CT-ND.
RESISTOR 1.0K OHM 3W 5% WIREWND - AC03000001001JAC00
Order 'resistor 1.0k ohm 3w 5% wirewnd - AC03000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.0KCT-ND.
RESISTOR 1.1K OHM 3W 5% WIREWND - AC03000001101JAC00
Order 'resistor 1.1k ohm 3w 5% wirewnd - AC03000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.1KCT-ND.
RESISTOR 12.0 OHM 3W 5% WIREWND - AC03000001209JAC00
Order 'resistor 12.0 ohm 3w 5% wirewnd - AC03000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W12.0CT-ND.
RESISTOR 1.2K OHM 3W 5% WIREWND - AC03000001201JAC00
Order 'resistor 1.2k ohm 3w 5% wirewnd - AC03000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.2KCT-ND.
RESISTOR 15.0 OHM 3W 5% WIREWND - AC03000001509JAC00
Order 'resistor 15.0 ohm 3w 5% wirewnd - AC03000001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W15.0CT-ND.
RESISTOR 1.5K OHM 3W 5% WIREWND - AC03000001501JAC00
Order 'resistor 1.5k ohm 3w 5% wirewnd - AC03000001501JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.5KCT-ND.
RESISTOR 18.0 OHM 3W 5% WIREWND - AC03000001809JAC00
Order 'resistor 18.0 ohm 3w 5% wirewnd - AC03000001809JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W18.0CT-ND.
RESISTOR 1.8K OHM 3W 5% WIREWND - AC03000001801JAC00
Order 'resistor 1.8k ohm 3w 5% wirewnd - AC03000001801JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.8KCT-ND.
Send this link via E-Mail
Help With This Screen
