Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 220PF 1KV X7R 1825 - LD13AC221ZAB1A

Digi-Key Part Number LD13AC221ZAB1A-ND
Price Break
2000
Unit Price
.59850
Extended Price
1197.00
Manufacturer Part NumberLD13AC221ZAB1A
DescriptionCAP CER 220PF 1KV X7R 1825
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLD13AC221ZAB1A
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated1000V (1kV)
Tolerance-20%, +80%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesLD
Mounting TypeSurface Mount - MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD13AC221ZAB1A
LD13AC221ZAB1A

LD13AC221ZAB1A Specification Sheet

Image of CAP CER 220PF 1KV X7R 1825 - LD13AC221ZAB1A

CAP CER 220PF 1KV X7R 1825 - LD13AC221ZAB1A (LD13AC221ZAB1A-ND)

Related parts :
CAP CER 220PF 1KV X7R 1825 - LD13AC221ZAB1A
 Order 'cap cer 220pf 1kv x7r 1825 - LD13AC221ZAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13AC221ZAB1A-ND.
CAP CER 220PF 1000V X7R 1825 - 1825AC221ZAJ1A
 Order 'cap cer 220pf 1000v x7r 1825 - 1825AC221ZAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC221ZAJ1A-ND.
CAP CER 220PF 1000V X7R 1825 - 1825AC221ZAT9A
 Order 'cap cer 220pf 1000v x7r 1825 - 1825AC221ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC221ZAT9A-ND.
CAP CER 220PF 2000V X7R 1825 - 1825GC221ZAJ1A
 Order 'cap cer 220pf 2000v x7r 1825 - 1825GC221ZAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC221ZAJ1A-ND.
CAP CER 220PF 2000V X7R 1825 - 1825GC221ZAT1A
 Order 'cap cer 220pf 2000v x7r 1825 - 1825GC221ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC221ZAT1A-ND.
CAP CER 220PF 2000V X7R 1825 - 1825GC221ZAT9A
 Order 'cap cer 220pf 2000v x7r 1825 - 1825GC221ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC221ZAT9A-ND.
CAP CER 220PF 3000V X7R 1825 - 1825HC221ZAJ1A
 Order 'cap cer 220pf 3000v x7r 1825 - 1825HC221ZAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC221ZAJ1A-ND.
CAP CER 220PF 3000V X7R 1825 - 1825HC221ZAT1A
 Order 'cap cer 220pf 3000v x7r 1825 - 1825HC221ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC221ZAT1A-ND.
CAP CER 220PF 3000V X7R 1825 - 1825HC221ZAT9A
 Order 'cap cer 220pf 3000v x7r 1825 - 1825HC221ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC221ZAT9A-ND.
CAP CER 220PF 1500V X7R 1825 - 1825SC221ZAJ1A
 Order 'cap cer 220pf 1500v x7r 1825 - 1825SC221ZAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC221ZAJ1A-ND.
CAP CER 220PF 1500V X7R 1825 - 1825SC221ZAT1A
 Order 'cap cer 220pf 1500v x7r 1825 - 1825SC221ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC221ZAT1A-ND.
CAP CER 220PF 1500V X7R 1825 - 1825SC221ZAT9A
 Order 'cap cer 220pf 1500v x7r 1825 - 1825SC221ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC221ZAT9A-ND.
CAP CER 220PF 1KV C0G 1825 - LD13AA221ZAB1A
 Order 'cap cer 220pf 1kv c0g 1825 - LD13AA221ZAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13AA221ZAB1A-ND.
CAP CER 220PF 2000V X7R 1825 - LD13GC221ZAB1A
 Order 'cap cer 220pf 2000v x7r 1825 - LD13GC221ZAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13GC221ZAB1A-ND.
CAP CER 220PF 3KV X7R 1825 - LD13HC221ZAB1A
 Order 'cap cer 220pf 3kv x7r 1825 - LD13HC221ZAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13HC221ZAB1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 220PF 1KV C0G 1825 - LD13AA221ZAB1A Next: CAP CER 220PF 1KVDC R3 RAD - DEHR33A221KA2B