BOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL
Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR BL
| Digi-Key Part Number | SCR6TL-ND |
1 25 50 100 250 500 1000 2500 |
5.83000 4.62520 3.97760 3.51500 2.96000 2.59000 2.40500 2.31250 |
Extended Price
5.83 115.63 198.88 351.50 740.00 1295.00 2405.00 5781.25 |
| Manufacturer Part Number | C-6 TR BL | |||
| Description | BOX 2.26X1.61X.75 TRANS BLU | |||
| Quantity Available | 1225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-6 TR BL |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Translucent - Blue |
| Design | Hand Held, Split Sides |
| Features | - |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm) |
| Thickness | 0.060" (1.52mm) |
| Weight | 0.031 lb (14.06g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 6 TR BL C6 TR BL SCR6TL ND SCR6TLND SCR6TL |
C-6 TR BL Specification Sheet
BOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL (SCR6TL-ND)
Related parts Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR BLBOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL
Order 'box 2.26x1.61x.75 trans blu - C-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TL-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
Order 'box aa/9v cell remote trans blu - M-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL
Order 'box 3.25x2.3x.8 trans blu - C-10 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TL-ND.
BOX 2.13X1.38X.58 TRANS BLU - C-4 TR BL
Order 'box 2.13x1.38x.58 trans blu - C-4 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TL-ND.
BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR
Order 'box 2.26x1.61x.75 trans grn - C-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TG-ND.
BOX 2.26X1.61X.75 TRANS RED - C-6 TR RD
Order 'box 2.26x1.61x.75 trans red - C-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TR-ND.
BOX 2.26X1.61X.75 TRANS GRY - C-6 TR GY
Order 'box 2.26x1.61x.75 trans gry - C-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TS-ND.
BOX 2.4X1.85X.93 TRANS BLU - C-8 TR BL
Order 'box 2.4x1.85x.93 trans blu - C-8 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8TL-ND.
BOX 4.94X2.75X.94 STD TRANS BLU - H-65 TR BL
Order 'box 4.94x2.75x.94 std trans blu - H-65 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TL-ND.
BOX AA CELL REMOTE TRANS BLU - M-4 TR BL
Order 'box aa cell remote trans blu - M-4 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4TL-ND.
BOX AA/9V CELL REMOTE TRANS GRN - M-6 TR GR
Order 'box aa/9v cell remote trans grn - M-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TG-ND.
BOX AA/9V CELL REMOTE TRANS RED - M-6 TR RD
Order 'box aa/9v cell remote trans red - M-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TR-ND.
BOX AA/9V CELL REMOTE TRANS GRY - M-6 TR GY
Order 'box aa/9v cell remote trans gry - M-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TS-ND.
BOX 4.94X2.75X.94 9V TRANS BLU - H-65 9V TR BL
Order 'box 4.94x2.75x.94 9v trans blu - H-65 9V TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTL-ND.
BOX 4.94X2.75X.94 AA TRANS BLU - H-65 AA TR BL
Order 'box 4.94x2.75x.94 aa trans blu - H-65 AA TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATL-ND.
Options for Plastic, ABS - Box Boxes, Enclosures, Rack Serpac Enclosure C-6 TR BL
Send this link via E-Mail
Help With This Screen
