RESISTOR 47.0 OHM 3W 5% WIREWND - AC03000004709JAC00
| Digi-Key Part Number | PPC3W47.0CT-ND |
5 200 |
1.82400 .69600 |
Extended Price
9.12 139.20 |
| Manufacturer Part Number | AC03000004709JAC00 | |||
| Description | RESISTOR 47.0 OHM 3W 5% WIREWND | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC03000004709JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 750V |
| Temperature Coefficient | -80/+140ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC03000004709JAC00 AC03000004709JAC00 PPC3W47 0CT ND PPC3W470CTND PPC3W47.0CT |
AC03000004709JAC00 Specification Sheet
RESISTOR 47.0 OHM 3W 5% WIREWND - AC03000004709JAC00 (PPC3W47.0CT-ND)
Related parts:RESISTOR 47.0 OHM 3W 5% WIREWND - AC03000004709JAC00
Order 'resistor 47.0 ohm 3w 5% wirewnd - AC03000004709JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W47.0CT-ND.
RESISTOR 47.0 OHM 3W 5% WIREWND - AC03000004709JAC00
Order 'resistor 47.0 ohm 3w 5% wirewnd - AC03000004709JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W47.0TB-ND.
RESISTOR 10.0 OHM 3W 5% WIREWND - AC03000001009JAC00
Order 'resistor 10.0 ohm 3w 5% wirewnd - AC03000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W10.0CT-ND.
RESISTOR 10.0 OHM 3W 5% WIREWND - AC03000001009JAC00
Order 'resistor 10.0 ohm 3w 5% wirewnd - AC03000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W10.0TB-ND.
RESISTOR 1.0K OHM 3W 5% WIREWND - AC03000001001JAC00
Order 'resistor 1.0k ohm 3w 5% wirewnd - AC03000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.0KCT-ND.
RESISTOR 1.0K OHM 3W 5% WIREWND - AC03000001001JAC00
Order 'resistor 1.0k ohm 3w 5% wirewnd - AC03000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W1.0KTB-ND.
RESISTOR 1.1K OHM 3W 5% WIREWND - AC03000001101JAC00
Order 'resistor 1.1k ohm 3w 5% wirewnd - AC03000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.1KCT-ND.
RESISTOR 1.1K OHM 3W 5% WIREWND - AC03000001101JAC00
Order 'resistor 1.1k ohm 3w 5% wirewnd - AC03000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W1.1KTB-ND.
RESISTOR 12.0 OHM 3W 5% WIREWND - AC03000001209JAC00
Order 'resistor 12.0 ohm 3w 5% wirewnd - AC03000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W12.0CT-ND.
RESISTOR 12.0 OHM 3W 5% WIREWND - AC03000001209JAC00
Order 'resistor 12.0 ohm 3w 5% wirewnd - AC03000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W12.0TB-ND.
RESISTOR 1.2K OHM 3W 5% WIREWND - AC03000001201JAC00
Order 'resistor 1.2k ohm 3w 5% wirewnd - AC03000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.2KCT-ND.
RESISTOR 1.2K OHM 3W 5% WIREWND - AC03000001201JAC00
Order 'resistor 1.2k ohm 3w 5% wirewnd - AC03000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W1.2KTB-ND.
RESISTOR 15.0 OHM 3W 5% WIREWND - AC03000001509JAC00
Order 'resistor 15.0 ohm 3w 5% wirewnd - AC03000001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W15.0CT-ND.
RESISTOR 15.0 OHM 3W 5% WIREWND - AC03000001509JAC00
Order 'resistor 15.0 ohm 3w 5% wirewnd - AC03000001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W15.0TB-ND.
RESISTOR 1.5K OHM 3W 5% WIREWND - AC03000001501JAC00
Order 'resistor 1.5k ohm 3w 5% wirewnd - AC03000001501JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W1.5KCT-ND.
Send this link via E-Mail
Help With This Screen