RESISTOR 3.9 OHM 3W 5% WIREWOUND - AC03000003908JAC00
| Digi-Key Part Number | PPC3W3.9CT-ND |
5 200 |
1.82400 .69600 |
Extended Price
9.12 139.20 |
| Manufacturer Part Number | AC03000003908JAC00 | |||
| Description | RESISTOR 3.9 OHM 3W 5% WIREWOUND | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC03000003908JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 3.421V |
| Temperature Coefficient | ±600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC03000003908JAC00 AC03000003908JAC00 PPC3W3 9CT ND PPC3W39CTND PPC3W3.9CT |
AC03000003908JAC00 Specification Sheet
RESISTOR 3.9 OHM 3W 5% WIREWOUND - AC03000003908JAC00 (PPC3W3.9CT-ND)
Related parts :RESISTOR 3.9 OHM 3W 5% WIREWOUND - AC03000003908JAC00
Order 'resistor 3.9 ohm 3w 5% wirewound - AC03000003908JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W3.9CT-ND.
RESISTOR 3.9 OHM 3W 5% WIREWOUND - AC03000003908JAC00
Order 'resistor 3.9 ohm 3w 5% wirewound - AC03000003908JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W3.9TB-ND.
RESISTOR 100 OHM 3W 5% WIREWOUND - 2322 329 03101BC
Order 'resistor 100 ohm 3w 5% wirewound - 2322 329 03101BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W100CT-ND.
RESISTOR 100 OHM 3W 5% WIREWOUND - 2322 329 03101BC
Order 'resistor 100 ohm 3w 5% wirewound - 2322 329 03101BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W100TB-ND.
RESISTOR 1.0 OHM 3W 5% WIREWOUND - 2322 329 03108BC
Order 'resistor 1.0 ohm 3w 5% wirewound - 2322 329 03108BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W1.0CT-ND.
RESISTOR .10 OHM 3W 5% WIREWOUND - 2322 329 03107BC
Order 'resistor .10 ohm 3w 5% wirewound - 2322 329 03107BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.10CT-ND.
RESISTOR 1.0 OHM 3W 5% WIREWOUND - 2322 329 03108BC
Order 'resistor 1.0 ohm 3w 5% wirewound - 2322 329 03108BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W1.0TB-ND.
RESISTOR .10 OHM 3W 5% WIREWOUND - 2322 329 03107BC
Order 'resistor .10 ohm 3w 5% wirewound - 2322 329 03107BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.10TB-ND.
RESISTOR 120 OHM 3W 5% WIREWOUND - 2322 329 03121BC
Order 'resistor 120 ohm 3w 5% wirewound - 2322 329 03121BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W120CT-ND.
RESISTOR 120 OHM 3W 5% WIREWOUND - 2322 329 03121BC
Order 'resistor 120 ohm 3w 5% wirewound - 2322 329 03121BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W120TB-ND.
RESISTOR .13 OHM 3W 5% WIREWOUND - 2322 329 03137BC
Order 'resistor .13 ohm 3w 5% wirewound - 2322 329 03137BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.13CT-ND.
RESISTOR .13 OHM 3W 5% WIREWOUND - 2322 329 03137BC
Order 'resistor .13 ohm 3w 5% wirewound - 2322 329 03137BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.13TB-ND.
RESISTOR 150 OHM 3W 5% WIREWOUND - 2322 329 03151BC
Order 'resistor 150 ohm 3w 5% wirewound - 2322 329 03151BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W150CT-ND.
RESISTOR 150 OHM 3W 5% WIREWOUND - 2322 329 03151BC
Order 'resistor 150 ohm 3w 5% wirewound - 2322 329 03151BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W150TB-ND.
RESISTOR .15 OHM 3W 5% WIREWOUND - 2322 329 03157BC
Order 'resistor .15 ohm 3w 5% wirewound - 2322 329 03157BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.15CT-ND.
Send this link via E-Mail
Help With This Screen