RESISTOR .30 OHM 3W 5% WIREWOUND - AC03000003007JAC00 - Resistors
| Digi-Key Part Number | PPC3W.30TB-ND |
500 1000 5000 10000 25000 50000 100000 250000 |
.36000 .30720 .27840 .24960 .21120 .19200 .17280 .15360 |
Extended Price
180.00 307.20 1392.00 2496.00 5280.00 9600.00 17280.00 38400.00 |
| Manufacturer Part Number | AC03000003007JAC00 | |||
| Description | RESISTOR .30 OHM 3W 5% WIREWOUND | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC03000003007JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 0.949V |
| Temperature Coefficient | ±600ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC03000003007JAC00 AC03000003007JAC00 PPC3W 30TB ND PPC3W30TBND PPC3W.30TB |
AC03000003007JAC00 Specification Sheet
RESISTOR .30 OHM 3W 5% WIREWOUND - AC03000003007JAC00 (PPC3W.30TB-ND) - Resistors
Related parts Resistors :RESISTOR .30 OHM 3W 5% WIREWOUND - AC03000003007JAC00
Order 'resistor .30 ohm 3w 5% wirewound - AC03000003007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W.30CT-ND.
RESISTOR .30 OHM 3W 5% WIREWOUND - AC03000003007JAC00
Order 'resistor .30 ohm 3w 5% wirewound - AC03000003007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W.30TB-ND.
RESISTOR 3.0 OHM 3W 5% WIREWOUND - 2322 329 03308BC
Order 'resistor 3.0 ohm 3w 5% wirewound - 2322 329 03308BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W3.0CT-ND.
RESISTOR .30 OHM 3W 5% WIREWOUND - 2322 329 03307BC
Order 'resistor .30 ohm 3w 5% wirewound - 2322 329 03307BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.30CT-ND.
RESISTOR 3.0 OHM 3W 5% WIREWOUND - 2322 329 03308BC
Order 'resistor 3.0 ohm 3w 5% wirewound - 2322 329 03308BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W3.0TB-ND.
RESISTOR .30 OHM 3W 5% WIREWOUND - 2322 329 03307BC
Order 'resistor .30 ohm 3w 5% wirewound - 2322 329 03307BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.30TB-ND.
RESISTOR 3.0 OHM 3W 5% WIREWOUND - AC03000003008JAC00
Order 'resistor 3.0 ohm 3w 5% wirewound - AC03000003008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W3.0CT-ND.
RESISTOR 3.0 OHM 3W 5% WIREWOUND - AC03000003008JAC00
Order 'resistor 3.0 ohm 3w 5% wirewound - AC03000003008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W3.0TB-ND.
RESISTOR .30 OHM 1W 5% WIREWOUND - 2306 328 33307BC
Order 'resistor .30 ohm 1w 5% wirewound - 2306 328 33307BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.30CT-ND.
RESISTOR 3.0 OHM 1W 5% WIREWOUND - 2306 328 33308BC
Order 'resistor 3.0 ohm 1w 5% wirewound - 2306 328 33308BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W3.0CT-ND.
RESISTOR .30 OHM 1W 5% WIREWOUND - 2306 328 33307BC
Order 'resistor .30 ohm 1w 5% wirewound - 2306 328 33307BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.30TB-ND.
RESISTOR 3.0 OHM 1W 5% WIREWOUND - 2306 328 33308BC
Order 'resistor 3.0 ohm 1w 5% wirewound - 2306 328 33308BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W3.0TB-ND.
RESISTOR 100 OHM 3W 5% WIREWOUND - 2322 329 03101BC
Order 'resistor 100 ohm 3w 5% wirewound - 2322 329 03101BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W100CT-ND.
RESISTOR 100 OHM 3W 5% WIREWOUND - 2322 329 03101BC
Order 'resistor 100 ohm 3w 5% wirewound - 2322 329 03101BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W100TB-ND.
RESISTOR 1.0 OHM 3W 5% WIREWOUND - 2322 329 03108BC
Order 'resistor 1.0 ohm 3w 5% wirewound - 2322 329 03108BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W1.0CT-ND.
Send this link via E-Mail
Help With This Screen