Keywords:





BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR - Boxes, Enclosures, Racks

Digi-Key Part Number SCR6TG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
5.83000
4.62520
3.97760
3.51500
2.96000
2.59000
2.40500
2.31250
Extended Price
5.83
115.63
198.88
351.50
740.00
1295.00
2405.00
5781.25
Manufacturer Part NumberC-6 TR GR
DescriptionBOX 2.26X1.61X.75 TRANS GRN
Quantity Available 38
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC-6 TR GR
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorTranslucent - Green
DesignHand Held, Split Sides
Features-
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm)
Thickness0.060" (1.52mm)
Weight0.031 lb (14.06g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C 6 TR GR
C6 TR GR
SCR6TG ND
SCR6TGND
SCR6TG

C-6 TR GR Specification Sheet

Image of BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR

BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR (SCR6TG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR
 Order 'box 2.26x1.61x.75 trans grn - C-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TG-ND.
BOX AA/9V CELL REMOTE TRANS GRN - M-6 TR GR
 Order 'box aa/9v cell remote trans grn - M-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TG-ND.
BOX 3.25X2.3X.8 TRANS GRN - C-10 TR GR
 Order 'box 3.25x2.3x.8 trans grn - C-10 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TG-ND.
BOX 2.13X1.38X.58 TRANS GRN - C-4 TR GR
 Order 'box 2.13x1.38x.58 trans grn - C-4 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TG-ND.
BOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL
 Order 'box 2.26x1.61x.75 trans blu - C-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TL-ND.
BOX 2.26X1.61X.75 TRANS RED - C-6 TR RD
 Order 'box 2.26x1.61x.75 trans red - C-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TR-ND.
BOX 2.26X1.61X.75 TRANS GRY - C-6 TR GY
 Order 'box 2.26x1.61x.75 trans gry - C-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TS-ND.
BOX 2.4X1.85X.93 TRANS GRN - C-8 TR GR
 Order 'box 2.4x1.85x.93 trans grn - C-8 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8TG-ND.
BOX 4.94X2.75X.94 STD TRANS GRN - H-65 TR GR
 Order 'box 4.94x2.75x.94 std trans grn - H-65 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TG-ND.
BOX AA CELL REMOTE TRANS GRN - M-4 TR GR
 Order 'box aa cell remote trans grn - M-4 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4TG-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
 Order 'box aa/9v cell remote trans blu - M-6 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
BOX AA/9V CELL REMOTE TRANS RED - M-6 TR RD
 Order 'box aa/9v cell remote trans red - M-6 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TR-ND.
BOX AA/9V CELL REMOTE TRANS GRY - M-6 TR GY
 Order 'box aa/9v cell remote trans gry - M-6 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TS-ND.
BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL
 Order 'box 3.25x2.3x.8 trans blu - C-10 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TL-ND.
BOX 3.25X2.3X.8 TRANS RED - C-10 TR RD
 Order 'box 3.25x2.3x.8 trans red - C-10 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TR-ND.

Send this link via E-Mail
Help With This Screen

BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL Next: BOX 2.26X1.61X.75 TRANS GRY - C-6 TR GY
BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR