RESISTOR 750 OHM 3W 1% WIREWOUND - PAC300007500FAC000 - Resistors
| Digi-Key Part Number | PPC3D750CT-ND |
5 200 |
2.92600 1.11650 |
Extended Price
14.63 223.30 |
| Manufacturer Part Number | PAC300007500FAC000 | |||
| Description | RESISTOR 750 OHM 3W 1% WIREWOUND | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PAC300007500FAC000 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 47.434V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAC300007500FAC000 PAC300007500FAC000 PPC3D750CT ND PPC3D750CTND PPC3D750CT |
PAC300007500FAC000 Specification Sheet
RESISTOR 750 OHM 3W 1% WIREWOUND - PAC300007500FAC000 (PPC3D750CT-ND) - Resistors
Related parts Resistors :RESISTOR 750 OHM 3W 1% WIREWOUND - PAC300007500FAC000
Order 'resistor 750 ohm 3w 1% wirewound - PAC300007500FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3D750CT-ND.
RESISTOR 750 OHM 3W 1% WIREWOUND - PAC300007500FAC000
Order 'resistor 750 ohm 3w 1% wirewound - PAC300007500FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D750TB-ND.
RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC
Order 'resistor 750 ohm 3w 1% wirewound - 2306 327 17501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D750CT-ND.
RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC
Order 'resistor 750 ohm 3w 1% wirewound - 2306 327 17501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D750TB-ND.
RESISTOR 750 OHM 3W 5% WIREWOUND - 2322 329 03751BC
Order 'resistor 750 ohm 3w 5% wirewound - 2322 329 03751BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W750CT-ND.
RESISTOR 750 OHM 3W 5% WIREWOUND - 2322 329 03751BC
Order 'resistor 750 ohm 3w 5% wirewound - 2322 329 03751BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W750TB-ND.
RESISTOR 750 OHM 1W 1% WIREWOUND - 2306 327 57501BC
Order 'resistor 750 ohm 1w 1% wirewound - 2306 327 57501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D750CT-ND.
RESISTOR 750 OHM 1W 1% WIREWOUND - 2306 327 57501BC
Order 'resistor 750 ohm 1w 1% wirewound - 2306 327 57501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D750TB-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - 2306 327 11001BC
Order 'resistor 100 ohm 3w 1% wirewound - 2306 327 11001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D100CT-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - 2306 327 11001BC
Order 'resistor 100 ohm 3w 1% wirewound - 2306 327 11001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D100TB-ND.
RESISTOR 1.0 OHM 3W 1% WIREWOUND - 2306 327 11008BC
Order 'resistor 1.0 ohm 3w 1% wirewound - 2306 327 11008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D1.0CT-ND.
RESISTOR .10 OHM 3W 1% WIREWOUND - 2306 327 11007BC
Order 'resistor .10 ohm 3w 1% wirewound - 2306 327 11007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D.10CT-ND.
RESISTOR 1.0 OHM 3W 1% WIREWOUND - 2306 327 11008BC
Order 'resistor 1.0 ohm 3w 1% wirewound - 2306 327 11008BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D1.0TB-ND.
RESISTOR .10 OHM 3W 1% WIREWOUND - 2306 327 11007BC
Order 'resistor .10 ohm 3w 1% wirewound - 2306 327 11007BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D.10TB-ND.
RESISTOR 120 OHM 3W 1% WIREWOUND - 2306 327 11201BC
Order 'resistor 120 ohm 3w 1% wirewound - 2306 327 11201BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D120CT-ND.
Send this link via E-Mail
Help With This Screen