CAP CER 10000PF 10% 1KV X7R 1812 - LD12AC103KAB1A - Capacitors
| Digi-Key Part Number | LD12AC103KAB1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | LD12AC103KAB1A | |||
| Description | CAP CER 10000PF 10% 1KV X7R 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LD12AC103KAB1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | LD |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD12AC103KAB1A LD12AC103KAB1A |
LD12AC103KAB1A Specification Sheet
CAP CER 10000PF 10% 1KV X7R 1812 - LD12AC103KAB1A (LD12AC103KAB1A-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 10% 1KV X7R 1812 - LD12AC103KAB1A
Order 'cap cer 10000pf 10% 1kv x7r 1812 - LD12AC103KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC103KAB1A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KA11A
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KA11A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KA11A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KA13A
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KA13A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KAT1Q
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KAT1Q' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KAT1Q-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KATMEJ
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KATMEJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KATMEJ-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KATME
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KATME-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KATRE
Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KATRE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA11A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATBE
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATBE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATME-ND.
Send this link via E-Mail
Help With This Screen