0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A
CAP CER .10UF 10% 500V X7R 1812 - LD127C104KAB1A
| Digi-Key Part Number | LD127C104KAB1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | LD127C104KAB1A | |||
| Description | CAP CER .10UF 10% 500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A
| Technical/Catalog Information | LD127C104KAB1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 1.02mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD127C104KAB1A LD127C104KAB1A |
LD127C104KAB1A Specification Sheet
CAP CER .10UF 10% 500V X7R 1812 - LD127C104KAB1A (LD127C104KAB1A-ND)
Related parts 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A
Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ2A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT1A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT2A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB2A
Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1A
Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ9A
Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ9A-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 200V 18122C104KAT2A
Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-1-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 200V 18122C104KAT2A
Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3823-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 200V 18122C104KAT2A
Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V LD12CC104KAB1A
Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V LD12CC104KAB9A
Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB9A-ND.
0.068µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C683KAT2A
Order 'cap cer 68000pf 10% 500v x7r 181 - 18127C683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C683KAT2A-ND.
1.0µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 50V 18125C105KAZ2A
Order 'cap cerm 1.0uf 10% 50v x7r 1812 - 18125C105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3595-1-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A
Send this link via E-Mail
Help With This Screen
