0.47 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004707JA100
RESISTOR .47 OHM 1W 5% WIREWOUND - AC01000004707JA100 - Resistors
| Digi-Key Part Number | PPC1W.47TB-ND |
1000 5000 10000 25000 50000 100000 250000 500000 |
.49875 .42560 .38570 .34580 .29260 .26600 .23940 .21280 |
Extended Price
498.75 2128.00 3857.00 8645.00 14630.00 26600.00 59850.00 106400.00 |
| Manufacturer Part Number | AC01000004707JA100 | |||
| Description | RESISTOR .47 OHM 1W 5% WIREWOUND | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.47 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004707JA100
| Technical/Catalog Information | AC01000004707JA100 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 0.47 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC01000004707JA100 AC01000004707JA100 PPC1W 47TB ND PPC1W47TBND PPC1W.47TB |
AC01000004707JA100 Specification Sheet
RESISTOR .47 OHM 1W 5% WIREWOUND - AC01000004707JA100 (PPC1W.47TB-ND) - Resistors
Related parts 0.47 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004707JA1000.47 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000004707JA100
Order 'resistor .47 ohm 1w 5% wirewound - AC01000004707JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.47CT-ND.
0.47 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004707JA100
Order 'resistor .47 ohm 1w 5% wirewound - AC01000004707JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.47TB-ND.
0.47 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000004707JA100
Order 'resistor .47 ohm 1w 5% wirewound - AC01000004707JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W.47CT-ND.
0.47 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004707JA100
Order 'resistor .47 ohm 1w 5% wirewound - AC01000004707JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W.47TB-ND.
4.70 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000004708JA100
Order 'resistor 4.7 ohm 1w 5% wirewound - AC01000004708JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W4.7CT-ND.
4.70 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004708JA100
Order 'resistor 4.7 ohm 1w 5% wirewound - AC01000004708JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W4.7TB-ND.
4.70 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000004708JA100
Order 'resistor 4.7 ohm 1w 5% wirewound - AC01000004708JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W4.7CT-ND.
4.70 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004708JA100
Order 'resistor 4.7 ohm 1w 5% wirewound - AC01000004708JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W4.7TB-ND.
100 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001000JA100
Order 'resistor 100 ohm 1w 5% wirewound - AC01000001000JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W100CT-ND.
100 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001000JA100
Order 'resistor 100 ohm 1w 5% wirewound - AC01000001000JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W100TB-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.10CT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.0CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.10TB-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W1.0TB-ND.
120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100
Order 'resistor 120 ohm 1w 5% wirewound - AC01000001200JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W120CT-ND.
Options for 0.47 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000004707JA100
Send this link via E-Mail
Help With This Screen
