Keywords:





Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK

BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SCR6PCB-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
6.58000
5.22520
4.49360
3.97100
3.34400
2.92600
2.71700
2.61250
Extended Price
6.58
130.63
224.68
397.10
836.00
1463.00
2717.00
6531.25
Manufacturer Part NumberC-6 PC BLACK
DescriptionBOX 2.26X1.61X.75 W/CLP BLK
Quantity Available 2
All prices are in USD

Purchase Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK
Technical/Catalog InformationC-6 PC BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
FeaturesPocketclip
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm)
Thickness0.060" (1.52mm)
Weight0.038 lb (17.23g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C 6 PC BLACK
C6 PC BLACK
SCR6PCB ND
SCR6PCBND
SCR6PCB

C-6 PC BLACK Specification Sheet

Image of BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK

BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK (SCR6PCB-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK
 Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure CH-6 PC BLACK
 Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
Plastic, ABS Battery Compartment, 9V and AA, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure M-6 PC BLACK
 Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-10 PC BLACK
 Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-12 PC BLACK
 Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-28 PC BLACK
 Order 'box 5.0x1.85x1.0 w/clp blk - C-28 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-4 PC BLACK
 Order 'box 2.13x1.38x.58 w/clp blk - C-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCB-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Serpac Enclosure C-6 KH BLACK
 Order 'box 2.26x1.61x.75 w/kh blk - C-6 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-8 PC BLACK
 Order 'box 2.4x1.85x.93 w/clp blk - C-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure CH-4 PC BLACK
 Order 'box 2.265x1.515x.585 w/clp blk - CH-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure CH-8 PC BLACK
 Order 'box 2.4x1.85x.925 w/clp blk - CH-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK
 Order 'box 4.94x2.75x.94 w/clp blk - H-65 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCB-ND.
Plastic, ABS PCB Supports, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-67 PC BLACK
 Order 'box 4.94x2.75x1.275 w/clp blk - H-67 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC ALMOND
 Order 'box 2.26x1.61x.75 w/clp amd - C-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCA-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC GRAY
 Order 'box 2.26x1.61x.75 w/clp gry - C-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCG-ND.

Options for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK
Send this link via E-Mail
Help With This Screen

BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND Next: BOX 2.26X1.61X.75 W/CLP GRY - C-6 PC GRAY
BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK