Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 330 OHM 1W 5% WIREWOUND - AC01000003300JA100 - Resistors

Digi-Key Part Number PPC1W330CT-ND
Price Break
5
200
500
Unit Price
1.55800
.59450
.32800
Extended Price
7.79
118.90
164.00
Manufacturer Part NumberAC01000003300JA100
DescriptionRESISTOR 330 OHM 1W 5% WIREWOUND
Quantity Available 900
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAC01000003300JA100
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms330
Power (Watts)1W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working18.166V
Temperature Coefficient-80/+140ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AC01000003300JA100
AC01000003300JA100
PPC1W330CT ND
PPC1W330CTND
PPC1W330CT

AC01000003300JA100 Specification Sheet

Image of RESISTOR 330 OHM 1W 5% WIREWOUND - AC01000003300JA100

RESISTOR 330 OHM 1W 5% WIREWOUND - AC01000003300JA100 (PPC1W330CT-ND) - Resistors

Related parts Resistors :
RESISTOR 330 OHM 1W 5% WIREWOUND - AC01000003300JA100
 Order 'resistor 330 ohm 1w 5% wirewound - AC01000003300JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W330CT-ND.
RESISTOR 330 OHM 1W 5% WIREWOUND - AC01000003300JA100
 Order 'resistor 330 ohm 1w 5% wirewound - AC01000003300JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W330TB-ND.
RESISTOR 330 OHM 1W 5% WIREWOUND - 2306 328 33331BC
 Order 'resistor 330 ohm 1w 5% wirewound - 2306 328 33331BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W330CT-ND.
RESISTOR 330 OHM 1W 5% WIREWOUND - 2306 328 33331BC
 Order 'resistor 330 ohm 1w 5% wirewound - 2306 328 33331BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W330TB-ND.
RESISTOR 100 OHM 1W 5% WIREWOUND - 2306 328 33101BC
 Order 'resistor 100 ohm 1w 5% wirewound - 2306 328 33101BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W100CT-ND.
RESISTOR 100 OHM 1W 5% WIREWOUND - 2306 328 33101BC
 Order 'resistor 100 ohm 1w 5% wirewound - 2306 328 33101BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W100TB-ND.
RESISTOR .10 OHM 1W 5% WIREWOUND - 2306 328 33107BC
 Order 'resistor .10 ohm 1w 5% wirewound - 2306 328 33107BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.10CT-ND.
RESISTOR 1.0 OHM 1W 5% WIREWOUND - 2306 328 33108BC
 Order 'resistor 1.0 ohm 1w 5% wirewound - 2306 328 33108BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.0CT-ND.
RESISTOR .10 OHM 1W 5% WIREWOUND - 2306 328 33107BC
 Order 'resistor .10 ohm 1w 5% wirewound - 2306 328 33107BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.10TB-ND.
RESISTOR 1.0 OHM 1W 5% WIREWOUND - 2306 328 33108BC
 Order 'resistor 1.0 ohm 1w 5% wirewound - 2306 328 33108BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W1.0TB-ND.
RESISTOR 120 OHM 1W 5% WIREWOUND - 2306 328 33121BC
 Order 'resistor 120 ohm 1w 5% wirewound - 2306 328 33121BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W120CT-ND.
RESISTOR 120 OHM 1W 5% WIREWOUND - 2306 328 33121BC
 Order 'resistor 120 ohm 1w 5% wirewound - 2306 328 33121BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W120TB-ND.
RESISTOR .13 OHM 1W 5% WIREWOUND - 2306 328 33137BC
 Order 'resistor .13 ohm 1w 5% wirewound - 2306 328 33137BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.13CT-ND.
RESISTOR .13 OHM 1W 5% WIREWOUND - 2306 328 33137BC
 Order 'resistor .13 ohm 1w 5% wirewound - 2306 328 33137BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.13TB-ND.
RESISTOR 150 OHM 1W 5% WIREWOUND - 2306 328 33151BC
 Order 'resistor 150 ohm 1w 5% wirewound - 2306 328 33151BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W150CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 330 OHM 1W 5% WIREWOUND - 2306 328 33331BC Next: RESISTOR 330 OHM 1W 5% WIREWOUND - AC01000003300JA100