RESISTOR 2.4K OHM 1W 5% WIREWND - AC01000002401JA100 - Resistors
| Digi-Key Part Number | PPC1W2.4KCT-ND |
5 200 500 |
2.85000 1.08750 .60000 |
Extended Price
14.25 217.50 300.00 |
| Manufacturer Part Number | AC01000002401JA100 | |||
| Description | RESISTOR 2.4K OHM 1W 5% WIREWND | |||
| Quantity Available | 2100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC01000002401JA100 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.40K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | 100/+180ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC01000002401JA100 AC01000002401JA100 PPC1W2 4KCT ND PPC1W24KCTND PPC1W2.4KCT |
AC01000002401JA100 Specification Sheet
RESISTOR 2.4K OHM 1W 5% WIREWND - AC01000002401JA100 (PPC1W2.4KCT-ND) - Resistors
Related parts Resistors :RESISTOR 2.4K OHM 1W 5% WIREWND - AC01000002401JA100
Order 'resistor 2.4k ohm 1w 5% wirewnd - AC01000002401JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W2.4KCT-ND.
RESISTOR 2.4K OHM 1W 5% WIREWND - AC01000002401JA100
Order 'resistor 2.4k ohm 1w 5% wirewnd - AC01000002401JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W2.4KTB-ND.
RESISTOR 2.4K OHM 1W 5% WIREWOND - AC01000002401JA100
Order 'resistor 2.4k ohm 1w 5% wirewond - AC01000002401JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W2.4KCT-ND.
RESISTOR 2.4K OHM 1W 5% WIREWOND - AC01000002401JA100
Order 'resistor 2.4k ohm 1w 5% wirewond - AC01000002401JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W2.4KTB-ND.
RESISTOR 10.0 OHM 1W 5% WIREWND - AC01000001009JA100
Order 'resistor 10.0 ohm 1w 5% wirewnd - AC01000001009JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W10.0CT-ND.
RESISTOR 10.0 OHM 1W 5% WIREWND - AC01000001009JA100
Order 'resistor 10.0 ohm 1w 5% wirewnd - AC01000001009JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W10.0TB-ND.
RESISTOR 1.0K OHM 1W 5% WIREWND - AC01000001001JA100
Order 'resistor 1.0k ohm 1w 5% wirewnd - AC01000001001JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.0KCT-ND.
RESISTOR 1.0K OHM 1W 5% WIREWND - AC01000001001JA100
Order 'resistor 1.0k ohm 1w 5% wirewnd - AC01000001001JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W1.0KTB-ND.
RESISTOR 1.1K OHM 1W 5% WIREWND - AC01000001101JA100
Order 'resistor 1.1k ohm 1w 5% wirewnd - AC01000001101JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.1KCT-ND.
RESISTOR 1.1K OHM 1W 5% WIREWND - AC01000001101JA100
Order 'resistor 1.1k ohm 1w 5% wirewnd - AC01000001101JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W1.1KTB-ND.
RESISTOR 12.0 OHM 1W 5% WIREWND - AC01000001209JA100
Order 'resistor 12.0 ohm 1w 5% wirewnd - AC01000001209JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W12.0CT-ND.
RESISTOR 12.0 OHM 1W 5% WIREWND - AC01000001209JA100
Order 'resistor 12.0 ohm 1w 5% wirewnd - AC01000001209JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W12.0TB-ND.
RESISTOR 1.2K OHM 1W 5% WIREWND - AC01000001201JA100
Order 'resistor 1.2k ohm 1w 5% wirewnd - AC01000001201JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.2KCT-ND.
RESISTOR 1.2K OHM 1W 5% WIREWND - AC01000001201JA100
Order 'resistor 1.2k ohm 1w 5% wirewnd - AC01000001201JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W1.2KTB-ND.
RESISTOR 15.0 OHM 1W 5% WIREWND - AC01000001509JA100
Order 'resistor 15.0 ohm 1w 5% wirewnd - AC01000001509JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W15.0CT-ND.
Send this link via E-Mail
Help With This Screen
