RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100 - Resistors
| Digi-Key Part Number | PPC1W1.0TB-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AC01000001008JA100 | |||
| Description | RESISTOR 1.0 OHM 1W 5% WIREWOUND | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC01000001008JA100 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC01000001008JA100 AC01000001008JA100 PPC1W1 0TB ND PPC1W10TBND PPC1W1.0TB |
AC01000001008JA100 Specification Sheet
RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100 (PPC1W1.0TB-ND) - Resistors
Related parts Resistors :RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.0CT-ND.
RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W1.0TB-ND.
RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.0CT-ND.
RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W1.0TB-ND.
RESISTOR .10 OHM 1W 5% WIREWOUND - AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.10CT-ND.
RESISTOR .10 OHM 1W 5% WIREWOUND - AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.10TB-ND.
RESISTOR .10 OHM 1W 5% WIREWOUND - AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W.10CT-ND.
RESISTOR .10 OHM 1W 5% WIREWOUND - AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W.10TB-ND.
RESISTOR .13 OHM 1W 5% WIREWOUND - AC01000001307JA100
Order 'resistor .13 ohm 1w 5% wirewound - AC01000001307JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.13CT-ND.
RESISTOR .13 OHM 1W 5% WIREWOUND - AC01000001307JA100
Order 'resistor .13 ohm 1w 5% wirewound - AC01000001307JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.13TB-ND.
RESISTOR 1.5 OHM 1W 5% WIREWOUND - AC01000001508JA100
Order 'resistor 1.5 ohm 1w 5% wirewound - AC01000001508JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.5CT-ND.
RESISTOR .15 OHM 1W 5% WIREWOUND - AC01000001507JA100
Order 'resistor .15 ohm 1w 5% wirewound - AC01000001507JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.15CT-ND.
RESISTOR .15 OHM 1W 5% WIREWOUND - AC01000001507JA100
Order 'resistor .15 ohm 1w 5% wirewound - AC01000001507JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.15TB-ND.
RESISTOR 1.5 OHM 1W 5% WIREWOUND - AC01000001508JA100
Order 'resistor 1.5 ohm 1w 5% wirewound - AC01000001508JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W1.5TB-ND.
RESISTOR .20 OHM 1W 5% WIREWOUND - AC01000002007JA100
Order 'resistor .20 ohm 1w 5% wirewound - AC01000002007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.20CT-ND.
Send this link via E-Mail
Help With This Screen
