1.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001001JA100
RESISTOR 1.0K OHM 1W 5% WIREWND - AC01000001001JA100 - Resistors
| Digi-Key Part Number | PPC1W1.0KCT-ND |
5 200 500 |
2.16600 .82650 .45600 |
Extended Price
10.83 165.30 228.00 |
| Manufacturer Part Number | AC01000001001JA100 | |||
| Description | RESISTOR 1.0K OHM 1W 5% WIREWND | |||
| Quantity Available | 775 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001001JA100
| Technical/Catalog Information | AC01000001001JA100 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | 100/+180ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC01000001001JA100 AC01000001001JA100 PPC1W1 0KCT ND PPC1W10KCTND PPC1W1.0KCT |
AC01000001001JA100 Specification Sheet
RESISTOR 1.0K OHM 1W 5% WIREWND - AC01000001001JA100 (PPC1W1.0KCT-ND) - Resistors
Related parts 1.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001001JA1001.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001001JA100
Order 'resistor 1.0k ohm 1w 5% wirewnd - AC01000001001JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.0KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001001JA100
Order 'resistor 1.0k ohm 1w 5% wirewond - AC01000001001JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.0KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001001JA100
Order 'resistor 1.0k ohm 1w 5% wirewnd - AC01000001001JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W1.0KTB-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001009JA100
Order 'resistor 10.0 ohm 1w 5% wirewnd - AC01000001009JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W10.0CT-ND.
1.10K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001101JA100
Order 'resistor 1.1k ohm 1w 5% wirewnd - AC01000001101JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.1KCT-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001209JA100
Order 'resistor 12.0 ohm 1w 5% wirewnd - AC01000001209JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W12.0CT-ND.
1.20K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001201JA100
Order 'resistor 1.2k ohm 1w 5% wirewnd - AC01000001201JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.2KCT-ND.
15.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001509JA100
Order 'resistor 15.0 ohm 1w 5% wirewnd - AC01000001509JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W15.0CT-ND.
1.50K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001501JA100
Order 'resistor 1.5k ohm 1w 5% wirewnd - AC01000001501JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.5KCT-ND.
18.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001809JA100
Order 'resistor 18.0 ohm 1w 5% wirewnd - AC01000001809JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W18.0CT-ND.
1.80K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001801JA100
Order 'resistor 1.8k ohm 1w 5% wirewnd - AC01000001801JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.8KCT-ND.
20.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000002009JA100
Order 'resistor 20.0 ohm 1w 5% wirewnd - AC01000002009JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W20.0CT-ND.
2.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000002001JA100
Order 'resistor 2.0k ohm 1w 5% wirewnd - AC01000002001JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W2.0KCT-ND.
22.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000002209JA100
Order 'resistor 22.0 ohm 1w 5% wirewnd - AC01000002209JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W22.0CT-ND.
2.20K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000002201JA100
Order 'resistor 2.2k ohm 1w 5% wirewnd - AC01000002201JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W2.2KCT-ND.
Options for 1.00K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001001JA100
Send this link via E-Mail
Help With This Screen
