RESISTOR .75 OHM 1W 1% WIREWOUND - PAC100007507FA1000 - Resistors
| Digi-Key Part Number | PPC1D.75CT-ND |
5 200 500 |
2.73600 1.04400 .57600 |
Extended Price
13.68 208.80 288.00 |
| Manufacturer Part Number | PAC100007507FA1000 | |||
| Description | RESISTOR .75 OHM 1W 1% WIREWOUND | |||
| Quantity Available | 795 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PAC100007507FA1000 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 0.866V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAC100007507FA1000 PAC100007507FA1000 PPC1D 75CT ND PPC1D75CTND PPC1D.75CT |
PAC100007507FA1000 Specification Sheet
RESISTOR .75 OHM 1W 1% WIREWOUND - PAC100007507FA1000 (PPC1D.75CT-ND) - Resistors
Related parts Resistors :RESISTOR .75 OHM 1W 1% WIREWOUND - PAC100007507FA1000
Order 'resistor .75 ohm 1w 1% wirewound - PAC100007507FA1000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1D.75CT-ND.
RESISTOR .75 OHM 1W 1% WIREWOUND - PAC100007507FA1000
Order 'resistor .75 ohm 1w 1% wirewound - PAC100007507FA1000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1D.75TB-ND.
RESISTOR .75 OHM 1W 1% WIREWOUND - 2306 327 57507BC
Order 'resistor .75 ohm 1w 1% wirewound - 2306 327 57507BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D.75CT-ND.
RESISTOR 7.5 OHM 1W 1% WIREWOUND - 2306 327 57508BC
Order 'resistor 7.5 ohm 1w 1% wirewound - 2306 327 57508BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D7.5CT-ND.
RESISTOR .75 OHM 1W 1% WIREWOUND - 2306 327 57507BC
Order 'resistor .75 ohm 1w 1% wirewound - 2306 327 57507BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D.75TB-ND.
RESISTOR 7.5 OHM 1W 1% WIREWOUND - 2306 327 57508BC
Order 'resistor 7.5 ohm 1w 1% wirewound - 2306 327 57508BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D7.5TB-ND.
RESISTOR 7.5 OHM 1W 1% WIREWOUND - PAC100007508FA1000
Order 'resistor 7.5 ohm 1w 1% wirewound - PAC100007508FA1000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1D7.5CT-ND.
RESISTOR 7.5 OHM 1W 1% WIREWOUND - PAC100007508FA1000
Order 'resistor 7.5 ohm 1w 1% wirewound - PAC100007508FA1000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1D7.5TB-ND.
RESISTOR .75 OHM 1W 5% WIREWOUND - 2306 328 33757BC
Order 'resistor .75 ohm 1w 5% wirewound - 2306 328 33757BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.75CT-ND.
RESISTOR 7.5 OHM 1W 5% WIREWOUND - 2306 328 33758BC
Order 'resistor 7.5 ohm 1w 5% wirewound - 2306 328 33758BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W7.5CT-ND.
RESISTOR .75 OHM 1W 5% WIREWOUND - 2306 328 33757BC
Order 'resistor .75 ohm 1w 5% wirewound - 2306 328 33757BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.75TB-ND.
RESISTOR 7.5 OHM 1W 5% WIREWOUND - 2306 328 33758BC
Order 'resistor 7.5 ohm 1w 5% wirewound - 2306 328 33758BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W7.5TB-ND.
RESISTOR 100 OHM 1W 1% WIREWOUND - 2306 327 51001BC
Order 'resistor 100 ohm 1w 1% wirewound - 2306 327 51001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D100CT-ND.
RESISTOR 100 OHM 1W 1% WIREWOUND - 2306 327 51001BC
Order 'resistor 100 ohm 1w 1% wirewound - 2306 327 51001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D100TB-ND.
RESISTOR 1.0 OHM 1W 1% WIREWOUND - 2306 327 51008BC
Order 'resistor 1.0 ohm 1w 1% wirewound - 2306 327 51008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D1.0CT-ND.
Send this link via E-Mail
Help With This Screen