Keywords:





BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND - Boxes, Enclosures, Racks

Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC ALMOND

Digi-Key Part Number SCR6PCA-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
6.58000
5.22520
4.49360
3.97100
3.34400
2.92600
2.71700
2.61250
Extended Price
6.58
130.63
224.68
397.10
836.00
1463.00
2717.00
6531.25
Manufacturer Part NumberC-6 PC ALMOND
DescriptionBOX 2.26X1.61X.75 W/CLP AMD
Quantity Available 5
All prices are in USD

Purchase Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC ALMOND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC ALMOND
Technical/Catalog InformationC-6 PC ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignHand Held, Split Sides
FeaturesPocketclip
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm)
Thickness0.060" (1.52mm)
Weight0.038 lb (17.23g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C 6 PC ALMOND
C6 PC ALMOND
SCR6PCA ND
SCR6PCAND
SCR6PCA

C-6 PC ALMOND Specification Sheet

Image of BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND

BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND (SCR6PCA-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC ALMOND
BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND
 Order 'box 2.26x1.61x.75 w/clp amd - C-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCA-ND.
BOX 2.39X1.74X.755 W/CLP AMD - CH-6 PC ALMOND
 Order 'box 2.39x1.74x.755 w/clp amd - CH-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCA-ND.
BOX 4.15X2.4X.85 9V W/CLP AMD - M-6 PC ALMOND
 Order 'box 4.15x2.4x.85 9v w/clp amd - M-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCA-ND.
BOX 3.25X2.3X.8 W/CLP AMD - C-10 PC ALMOND
 Order 'box 3.25x2.3x.8 w/clp amd - C-10 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCA-ND.
BOX 3.75X2.4X1.0 W/CLP AMD - C-12 PC ALMOND
 Order 'box 3.75x2.4x1.0 w/clp amd - C-12 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCA-ND.
BOX 5.0X1.85X1.0 W/CLP AMD - C-28 PC ALMOND
 Order 'box 5.0x1.85x1.0 w/clp amd - C-28 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCA-ND.
BOX 2.13X1.38X.58 W/CLP AMD - C-4 PC ALMOND
 Order 'box 2.13x1.38x.58 w/clp amd - C-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCA-ND.
BOX 2.26X1.61X.75 W/KH AMD - C-6 KH ALMOND
 Order 'box 2.26x1.61x.75 w/kh amd - C-6 KH ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHA-ND.
BOX 2.4X1.85X.93 W/CLP AMD - C-8 PC ALMOND
 Order 'box 2.4x1.85x.93 w/clp amd - C-8 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCA-ND.
BOX 2.265X1.515X.585 W/CLP AMD - CH-4 PC ALMOND
 Order 'box 2.265x1.515x.585 w/clp amd - CH-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCA-ND.
BOX 2.4X1.85X.925 W/CLP AMD - CH-8 PC ALMOND
 Order 'box 2.4x1.85x.925 w/clp amd - CH-8 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCA-ND.
BOX 4.94X2.75X.94 W/CLP AMD - H-65 PC ALMOND
 Order 'box 4.94x2.75x.94 w/clp amd - H-65 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCA-ND.
BOX 4.94X2.75X1.275 W/CLP AMD - H-67 PC ALMOND
 Order 'box 4.94x2.75x1.275 w/clp amd - H-67 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCA-ND.
BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
 Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
BOX 2.26X1.61X.75 W/CLP GRY - C-6 PC GRAY
 Order 'box 2.26x1.61x.75 w/clp gry - C-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCG-ND.

Options for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC ALMOND
Send this link via E-Mail
Help With This Screen

BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 2.26X1.61X.75 TRANS RED - C-6 TR RD Next: BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND