RESISTOR 4.7 OHM 1W 1% WIREWOUND - PAC100004708FA1000 - Resistors
| Digi-Key Part Number | PPC1D4.7TB-ND |
1000 5000 10000 25000 50000 100000 250000 500000 |
.42000 .35840 .32480 .29120 .24640 .22400 .20160 .17920 |
Extended Price
420.00 1792.00 3248.00 7280.00 12320.00 22400.00 50400.00 89600.00 |
| Manufacturer Part Number | PAC100004708FA1000 | |||
| Description | RESISTOR 4.7 OHM 1W 1% WIREWOUND | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PAC100004708FA1000 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 2.168V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAC100004708FA1000 PAC100004708FA1000 PPC1D4 7TB ND PPC1D47TBND PPC1D4.7TB |
PAC100004708FA1000 Specification Sheet
RESISTOR 4.7 OHM 1W 1% WIREWOUND - PAC100004708FA1000 (PPC1D4.7TB-ND) - Resistors
Related parts Resistors :RESISTOR 4.7 OHM 1W 1% WIREWOUND - PAC100004708FA1000
Order 'resistor 4.7 ohm 1w 1% wirewound - PAC100004708FA1000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1D4.7CT-ND.
RESISTOR 4.7 OHM 1W 1% WIREWOUND - PAC100004708FA1000
Order 'resistor 4.7 ohm 1w 1% wirewound - PAC100004708FA1000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1D4.7TB-ND.
RESISTOR 100 OHM 1W 1% WIREWOUND - 2306 327 51001BC
Order 'resistor 100 ohm 1w 1% wirewound - 2306 327 51001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D100CT-ND.
RESISTOR 100 OHM 1W 1% WIREWOUND - 2306 327 51001BC
Order 'resistor 100 ohm 1w 1% wirewound - 2306 327 51001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D100TB-ND.
RESISTOR 1.0 OHM 1W 1% WIREWOUND - 2306 327 51008BC
Order 'resistor 1.0 ohm 1w 1% wirewound - 2306 327 51008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D1.0CT-ND.
RESISTOR .10 OHM 1W 1% WIREWOUND - 2306 327 51007BC
Order 'resistor .10 ohm 1w 1% wirewound - 2306 327 51007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D.10CT-ND.
RESISTOR .10 OHM 1W 1% WIREWOUND - 2306 327 51007BC
Order 'resistor .10 ohm 1w 1% wirewound - 2306 327 51007BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D.10TB-ND.
RESISTOR 1.0 OHM 1W 1% WIREWOUND - 2306 327 51008BC
Order 'resistor 1.0 ohm 1w 1% wirewound - 2306 327 51008BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D1.0TB-ND.
RESISTOR 120 OHM 1W 1% WIREWOUND - 2306 327 51201BC
Order 'resistor 120 ohm 1w 1% wirewound - 2306 327 51201BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D120CT-ND.
RESISTOR 120 OHM 1W 1% WIREWOUND - 2306 327 51201BC
Order 'resistor 120 ohm 1w 1% wirewound - 2306 327 51201BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D120TB-ND.
RESISTOR 124 OHM 1W 1% WIREWOUND - 2306 327 51241BC
Order 'resistor 124 ohm 1w 1% wirewound - 2306 327 51241BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D124CT-ND.
RESISTOR 124 OHM 1W 1% WIREWOUND - 2306 327 51241BC
Order 'resistor 124 ohm 1w 1% wirewound - 2306 327 51241BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D124TB-ND.
RESISTOR .13 OHM 1W 1% WIREWOUND - 2306 327 51307BC
Order 'resistor .13 ohm 1w 1% wirewound - 2306 327 51307BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D.13CT-ND.
RESISTOR .13 OHM 1W 1% WIREWOUND - 2306 327 51307BC
Order 'resistor .13 ohm 1w 1% wirewound - 2306 327 51307BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D.13TB-ND.
RESISTOR 150 OHM 1W 1% WIREWOUND - 2306 327 51501BC
Order 'resistor 150 ohm 1w 1% wirewound - 2306 327 51501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D150CT-ND.
Send this link via E-Mail
Help With This Screen