BOX 2.26X1.61X.75 W/KH GRY - C-6 KH GRAY
| Digi-Key Part Number | SCR6KHG-ND |
1 |
4.41000 |
Extended Price
4.41 |
| Manufacturer Part Number | C-6 KH GRAY | |||
| Description | BOX 2.26X1.61X.75 W/KH GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C-6 KH GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | Key Holder |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm) |
| Thickness | 0.060" (1.52mm) |
| Weight | 0.032 lb (14.51g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C 6 KH GRAY C6 KH GRAY SCR6KHG ND SCR6KHGND SCR6KHG |
C-6 KH GRAY Specification Sheet
BOX 2.26X1.61X.75 W/KH GRY - C-6 KH GRAY (SCR6KHG-ND)
Related parts :BOX 2.26X1.61X.75 W/CLP GRY - C-6 PC GRAY
Order 'box 2.26x1.61x.75 w/clp gry - C-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCG-ND.
BOX 2.39X1.74X.755 W/CLP GRY - CH-6 PC GRAY
Order 'box 2.39x1.74x.755 w/clp gry - CH-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCG-ND.
BOX 2.26X1.61X.75 W/KH GRY - C-6 KH GRAY
Order 'box 2.26x1.61x.75 w/kh gry - C-6 KH GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHG-ND.
BOX 2.26X1.61X.75 W/KH AMD - C-6 KH ALMOND
Order 'box 2.26x1.61x.75 w/kh amd - C-6 KH ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHA-ND.
BOX 2.26X1.61X.75 W/KH BLK - C-6 KH BLACK
Order 'box 2.26x1.61x.75 w/kh blk - C-6 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHB-ND.
BOX 3.05X1.51X1.05" W/0 BTNS GRY - CA-6, 0 GRAY
Order 'box 3.05x1.51x1.05" w/0 btns gry - CA-6, 0 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-0G-ND.
BOX 3.05X1.51X1.05" W/1 BTN GRY - CA-6, 1 GRAY
Order 'box 3.05x1.51x1.05" w/1 btn gry - CA-6, 1 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-1G-ND.
BOX 3.05X1.51X1.05" W/2 BTNS GRY - CA-6, 2 GRAY
Order 'box 3.05x1.51x1.05" w/2 btns gry - CA-6, 2 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2G-ND.
BOX 3.05X1.51X1.05" W/3 BTNS GRY - CA-6, 3 GRAY
Order 'box 3.05x1.51x1.05" w/3 btns gry - CA-6, 3 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3G-ND.
BOX 3.05X1.51X1.05" W/4 BTNS GRY - CA-6, 4 GRAY
Order 'box 3.05x1.51x1.05" w/4 btns gry - CA-6, 4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4G-ND.
BOX 4.15X2.4X.85 9V W/CLP GRY - M-6 PC GRAY
Order 'box 4.15x2.4x.85 9v w/clp gry - M-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCG-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY
Order 'box 3.75x2.4x1.0 w/clp gry - C-12 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCG-ND.
BOX 5.0X1.85X1.0 W/CLP GRY - C-28 PC GRAY
Order 'box 5.0x1.85x1.0 w/clp gry - C-28 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCG-ND.
BOX 2.13X1.38X.58 W/CLP GRY - C-4 PC GRAY
Order 'box 2.13x1.38x.58 w/clp gry - C-4 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCG-ND.
Send this link via E-Mail
Help With This Screen
