RESISTOR EDGEWOUND .75 OHM 1000W - PFE5KR750
| Digi-Key Part Number | PFE5KR750-ND |
5 |
120.25000 |
Extended Price
601.25 |
| Manufacturer Part Number | PFE5KR750 | |||
| Description | RESISTOR EDGEWOUND .75 OHM 1000W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PFE5KR750 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 1000W |
| Tolerance | ±10% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 29.200V |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PFE5KR750 PFE5KR750 |
PFE5KR750 Specification Sheet
RESISTOR EDGEWOUND .75 OHM 1000W - PFE5KR750 (PFE5KR750-ND)
Related parts:RESISTOR EDGEWOUND .75 OHM 1000W - PFE5KR750
Order 'resistor edgewound .75 ohm 1000w - PFE5KR750' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR750-ND.
RESISTOR EDGEWOUND 1.0 OHM 1000W - PFE5K1R00
Order 'resistor edgewound 1.0 ohm 1000w - PFE5K1R00' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K1R00-ND.
RESISTOR EDGEWOUND 1.6 OHM 1000W - PFE5K1R60
Order 'resistor edgewound 1.6 ohm 1000w - PFE5K1R60' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K1R60-ND.
RESISTOR EDGEWOUND .10 OHM 1000W - PFE5KR100
Order 'resistor edgewound .10 ohm 1000w - PFE5KR100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR100-ND.
RESISTOR EDGEWOUND .25 OHM 1000W - PFE5KR250
Order 'resistor edgewound .25 ohm 1000w - PFE5KR250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR250-ND.
RESISTOR EDGEWOUND .50 OHM 1000W - PFE5KR500
Order 'resistor edgewound .50 ohm 1000w - PFE5KR500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR500-ND.
RESISTOR EDGEWOUND .18 OHM 1000W - PFE5KR180
Order 'resistor edgewound .18 ohm 1000w - PFE5KR180' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR180-ND.
RESISTOR CER 75 OHM 3W RADIAL - TWM3J75RE
Order 'resistor cer 75 ohm 3w radial - TWM3J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J75RE-ND.
RESISTOR CER 75 OHM 3W RADIAL - TWM3J75R
Order 'resistor cer 75 ohm 3w radial - TWM3J75R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J75R-ND.
RESISTOR CER 75 OHM 5W RADIAL - TWM5J75RE
Order 'resistor cer 75 ohm 5w radial - TWM5J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J75RE-ND.
RESISTOR CER 75 OHM 5W RADIAL - TWM5J75R
Order 'resistor cer 75 ohm 5w radial - TWM5J75R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J75R-ND.
RESISTOR WIREWOUND 75 OHM 10W - 20J75RE
Order 'resistor wirewound 75 ohm 10w - 20J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J75RE-ND.
RESISTOR WIREWOUND 75 OHM 10W - 20J75R
Order 'resistor wirewound 75 ohm 10w - 20J75R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J75R-ND.
RESISTOR WIREWOUND 7.5 OHM 10W - 20J7R5E
Order 'resistor wirewound 7.5 ohm 10w - 20J7R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J7R5E-ND.
RESISTOR WIREWOUND 7.5 OHM 10W - 20J7R5
Order 'resistor wirewound 7.5 ohm 10w - 20J7R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J7R5-ND.
Send this link via E-Mail
Help With This Screen