RESISTOR EDGEWOUND 2.2 OHM 750W - PFE5K2R20 - Resistors
| Digi-Key Part Number | PFE5K2R20-ND |
5 |
90.20000 |
Extended Price
451.00 |
| Manufacturer Part Number | PFE5K2R20 | |||
| Description | RESISTOR EDGEWOUND 2.2 OHM 750W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PFE5K2R20 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 750W |
| Tolerance | ±10% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 40.400V |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PFE5K2R20 PFE5K2R20 |
PFE5K2R20 Specification Sheet
RESISTOR EDGEWOUND 2.2 OHM 750W - PFE5K2R20 (PFE5K2R20-ND) - Resistors
Related parts Resistors:RESISTOR EDGEWOUND 2.2 OHM 750W - PFE5K2R20
Order 'resistor edgewound 2.2 ohm 750w - PFE5K2R20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K2R20-ND.
RESISTOR EDGEWOUND 3.5 OHM 750W - PFE5K3R50
Order 'resistor edgewound 3.5 ohm 750w - PFE5K3R50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K3R50-ND.
RESISTOR EDGEWOUND 4.5 OHM 750W - PFE5K4R50
Order 'resistor edgewound 4.5 ohm 750w - PFE5K4R50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K4R50-ND.
RESISTOR EDGEWOUND 6.8 OHM 750W - PFE5K6R80
Order 'resistor edgewound 6.8 ohm 750w - PFE5K6R80' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K6R80-ND.
RESISTOR EDGEWOUND 8.5 OHM 750W - PFE5K8R50
Order 'resistor edgewound 8.5 ohm 750w - PFE5K8R50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K8R50-ND.
RESISTOR EDGEWOUND 1.0 OHM 1000W - PFE5K1R00
Order 'resistor edgewound 1.0 ohm 1000w - PFE5K1R00' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K1R00-ND.
RESISTOR EDGEWOUND 1.6 OHM 1000W - PFE5K1R60
Order 'resistor edgewound 1.6 ohm 1000w - PFE5K1R60' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5K1R60-ND.
RESISTOR EDGEWOUND .10 OHM 1000W - PFE5KR100
Order 'resistor edgewound .10 ohm 1000w - PFE5KR100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR100-ND.
RESISTOR EDGEWOUND .25 OHM 1000W - PFE5KR250
Order 'resistor edgewound .25 ohm 1000w - PFE5KR250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR250-ND.
RESISTOR EDGEWOUND .50 OHM 1000W - PFE5KR500
Order 'resistor edgewound .50 ohm 1000w - PFE5KR500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR500-ND.
RESISTOR EDGEWOUND .75 OHM 1000W - PFE5KR750
Order 'resistor edgewound .75 ohm 1000w - PFE5KR750' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR750-ND.
RESISTOR EDGEWOUND .18 OHM 1000W - PFE5KR180
Order 'resistor edgewound .18 ohm 1000w - PFE5KR180' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number PFE5KR180-ND.
RESISTOR .2 OHM 1W 1% 2010 SMD - CSRN 1 0.2 1% R
Order 'resistor .2 ohm 1w 1% 2010 smd - CSRN 1 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.21%R-ND.
RESISTOR .2 OHM 1W 5% 2010 SMD - CSRN 1 0.2 5% I
Order 'resistor .2 ohm 1w 5% 2010 smd - CSRN 1 0.2 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.25%I-ND.
RESISTOR .2 OHM 2W 1% 2512 SMD - CSRN 2 0.2 1% R
Order 'resistor .2 ohm 2w 1% 2512 smd - CSRN 2 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.21%R-ND.
Send this link via E-Mail
Help With This Screen