RESISTOR 7.5 OHM 5W 1% WIREWOUND - 2306 327 37508BC - Resistors
| Digi-Key Part Number | PAC5D7.5TB-ND |
1000 |
.72750 |
Extended Price
727.50 |
| Manufacturer Part Number | 2306 327 37508BC | |||
| Description | RESISTOR 7.5 OHM 5W 1% WIREWOUND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2306 327 37508BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 7.50 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 6.124V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2306 327 37508BC 2306 327 37508BC PAC5D7 5TB ND PAC5D75TBND PAC5D7.5TB |
2306 327 37508BC Specification Sheet
RESISTOR 7.5 OHM 5W 1% WIREWOUND - 2306 327 37508BC (PAC5D7.5TB-ND) - Resistors
Related parts Resistors :RESISTOR 7.5 OHM 5W 1% WIREWOUND - 2306 327 37508BC
Order 'resistor 7.5 ohm 5w 1% wirewound - 2306 327 37508BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D7.5CT-ND.
RESISTOR 7.5 OHM 5W 1% WIREWOUND - 2306 327 37508BC
Order 'resistor 7.5 ohm 5w 1% wirewound - 2306 327 37508BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D7.5TB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D100CT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0KCT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0KTB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D100TB-ND.
RESISTOR .10 OHM 5W 1% WIREWOUND - 2306 327 31007BC
Order 'resistor .10 ohm 5w 1% wirewound - 2306 327 31007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.10CT-ND.
RESISTOR 1.0 OHM 5W 1% WIREWOUND - 2306 327 31008BC
Order 'resistor 1.0 ohm 5w 1% wirewound - 2306 327 31008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D1.0CT-ND.
RESISTOR .10 OHM 5W 1% WIREWOUND - 2306 327 31007BC
Order 'resistor .10 ohm 5w 1% wirewound - 2306 327 31007BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D.10TB-ND.
RESISTOR 1.0 OHM 5W 1% WIREWOUND - 2306 327 31008BC
Order 'resistor 1.0 ohm 5w 1% wirewound - 2306 327 31008BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D1.0TB-ND.
RESISTOR 120 OHM 5W 1% WIREWOUND - 2306 327 31201BC
Order 'resistor 120 ohm 5w 1% wirewound - 2306 327 31201BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D120CT-ND.
RESISTOR 120 OHM 5W 1% WIREWOUND - 2306 327 31201BC
Order 'resistor 120 ohm 5w 1% wirewound - 2306 327 31201BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D120TB-ND.
RESISTOR 124 OHM 5W 1% WIREWOUND - 2306 327 31241BC
Order 'resistor 124 ohm 5w 1% wirewound - 2306 327 31241BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D124CT-ND.
RESISTOR 124 OHM 5W 1% WIREWOUND - 2306 327 31241BC
Order 'resistor 124 ohm 5w 1% wirewound - 2306 327 31241BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D124TB-ND.
RESISTOR .13 OHM 5W 1% WIREWOUND - 2306 327 31307BC
Order 'resistor .13 ohm 5w 1% wirewound - 2306 327 31307BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.13CT-ND.
Send this link via E-Mail
Help With This Screen