0.75 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007507FAC000
RESISTOR .75 OHM 5W 1% WIREWOUND - PAC500007507FAC000 - Resistors
| Digi-Key Part Number | PAC5D.75TB-ND |
1000 |
1.21125 |
Extended Price
1211.25 |
| Manufacturer Part Number | PAC500007507FAC000 | |||
| Description | RESISTOR .75 OHM 5W 1% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.75 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007507FAC000
| Technical/Catalog Information | PAC500007507FAC000 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PAC500007507FAC000 PAC500007507FAC000 PAC5D 75TB ND PAC5D75TBND PAC5D.75TB |
RESISTOR .75 OHM 5W 1% WIREWOUND - PAC500007507FAC000 (PAC5D.75TB-ND) - Resistors
Related parts 0.75 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007507FAC0000.75 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500007507FAC000
Order 'resistor .75 ohm 5w 1% wirewound - PAC500007507FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.75CT-ND.
0.75 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007507FAC000
Order 'resistor .75 ohm 5w 1% wirewound - PAC500007507FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D.75TB-ND.
0.75 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500007507FAC000
Order 'resistor .75 ohm 5w 1% wirewound - PAC500007507FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D.75CT-ND.
0.75 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007507FAC000
Order 'resistor .75 ohm 5w 1% wirewound - PAC500007507FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D.75TB-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500007508FAC000
Order 'resistor 7.5 ohm 5w 1% wirewound - PAC500007508FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D7.5CT-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007508FAC000
Order 'resistor 7.5 ohm 5w 1% wirewound - PAC500007508FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D7.5TB-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500007508FAC000
Order 'resistor 7.5 ohm 5w 1% wirewound - PAC500007508FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D7.5CT-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007508FAC000
Order 'resistor 7.5 ohm 5w 1% wirewound - PAC500007508FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D7.5TB-ND.
100 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500001000FAC000
Order 'resistor 100 ohm 5w 1% wirewound - PAC500001000FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D100CT-ND.
10.0K Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500001002FAC000
Order 'resistor 10k ohm 5w 1% wirewound - PAC500001002FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0KCT-ND.
10.0K Ohm 5W Through Hole Resistors Vishay/BC Components PAC500001002FAC000
Order 'resistor 10k ohm 5w 1% wirewound - PAC500001002FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0KTB-ND.
100 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500001000FAC000
Order 'resistor 100 ohm 5w 1% wirewound - PAC500001000FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D100TB-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500001007FAC000
Order 'resistor .10 ohm 5w 1% wirewound - PAC500001007FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.10CT-ND.
1.00 Ohm 5W Through Hole Resistors Vishay/BC Components (VA) PAC500001008FAC000
Order 'resistor 1.0 ohm 5w 1% wirewound - PAC500001008FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D1.0CT-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500001007FAC000
Order 'resistor .10 ohm 5w 1% wirewound - PAC500001007FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D.10TB-ND.
Options for 0.75 Ohm 5W Through Hole Resistors Vishay/BC Components PAC500007507FAC000
Send this link via E-Mail
Help With This Screen
