CAP CER 100PF 10% 1500V X7R 1206 - LD06SC101KAB1A - Capacitors
| Digi-Key Part Number | LD06SC101KAB1A-ND |
4000 |
.22500 |
Extended Price
900.00 |
| Manufacturer Part Number | LD06SC101KAB1A | |||
| Description | CAP CER 100PF 10% 1500V X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LD06SC101KAB1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | LD |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD06SC101KAB1A LD06SC101KAB1A |
LD06SC101KAB1A Specification Sheet
CAP CER 100PF 10% 1500V X7R 1206 - LD06SC101KAB1A (LD06SC101KAB1A-ND) - Capacitors
Related parts Capacitors :CAP CER 100PF 10% 1500V X7R 1206 - LD06SC101KAB1A
Order 'cap cer 100pf 10% 1500v x7r 1206 - LD06SC101KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06SC101KAB1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - 1206AC101KAJ1A
Order 'cap cer 100pf 10% 1000v x7r 1206 - 1206AC101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101KAJ1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - 1206AC101KATME
Order 'cap cer 100pf 10% 1000v x7r 1206 - 1206AC101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101KATME-ND.
CAP CER 100PF 10% 2000V X7R 1206 - 1206GC101KA11A
Order 'cap cer 100pf 10% 2000v x7r 1206 - 1206GC101KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC101KA11A-ND.
CAP CER 100PF 10% 2000V X7R 1206 - 1206GC101KA1ME
Order 'cap cer 100pf 10% 2000v x7r 1206 - 1206GC101KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC101KA1ME-ND.
CAP CER 100PF 10% 2000V X7R 1206 - 1206GC101KAJ1A
Order 'cap cer 100pf 10% 2000v x7r 1206 - 1206GC101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC101KAJ1A-ND.
CAP CER 100PF 10% 1500V X7R 1206 - 1206SC101KAJ1A
Order 'cap cer 100pf 10% 1500v x7r 1206 - 1206SC101KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SC101KAJ1A-ND.
CAP CER 100PF 10% 1500V X7R 1206 - 1206SC101KAT1A
Order 'cap cer 100pf 10% 1500v x7r 1206 - 1206SC101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SC101KAT1A-ND.
CAP CER 390PF 10% 1500V X7R 1206 - 1206SC391KAZ1A
Order 'cap cer 390pf 10% 1500v x7r 1206 - 1206SC391KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC391KAZ1A-ND.
CAP CER 470PF 10% 1500V X7R 1206 - 1206SC471KAZ9A
Order 'cap cer 470pf 10% 1500v x7r 1206 - 1206SC471KAZ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC471KAZ9A-ND.
CAP CER 100PF 10% 1500V X7R 1210 - 1210SC101KAT1A
Order 'cap cer 100pf 10% 1500v x7r 1210 - 1210SC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC101KAT1A-ND.
CAP CER 100PF 10% 1500V X7R 1812 - 1812SC101KAT1A
Order 'cap cer 100pf 10% 1500v x7r 1812 - 1812SC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC101KAT1A-ND.
CAP CER 100PF 10% 1500V X7R 1812 - 1812SC101KAT1A\SB
Order 'cap cer 100pf 10% 1500v x7r 1812 - 1812SC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC101KAT1A\SB-ND.
CAP CER 100PF 10% 1500V X7R 2225 - 2225SC101KAT1A\SB
Order 'cap cer 100pf 10% 1500v x7r 2225 - 2225SC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC101KAT1A\SB-ND.
CAP CER 100PF 10% 1000V X7R 1206 - LD06AC101KAB1A
Order 'cap cer 100pf 10% 1000v x7r 1206 - LD06AC101KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06AC101KAB1A-ND.
Send this link via E-Mail
Help With This Screen