BOX 2.26X1.61X.75 W/KH BLK - C-6 KH BLACK - Boxes, Enclosures, Racks
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Serpac Enclosure C-6 KH BLACK
| Digi-Key Part Number | SCR6KHB-ND |
1 25 50 100 250 500 1000 2500 |
5.01000 3.97520 3.41860 3.02100 2.54400 2.22600 2.06700 1.98750 |
Extended Price
5.01 99.38 170.93 302.10 636.00 1113.00 2067.00 4968.75 |
| Manufacturer Part Number | C-6 KH BLACK | |||
| Description | BOX 2.26X1.61X.75 W/KH BLK | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-6 KH BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | Key Holder |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.263" L x 1.613" W x 0.753" H (57.48mm x 40.97mm x 19.13mm) |
| Thickness | 0.060" (1.52mm) |
| Weight | 0.032 lb (14.51g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 6 KH BLACK C6 KH BLACK SCR6KHB ND SCR6KHBND SCR6KHB |
C-6 KH BLACK Specification Sheet
BOX 2.26X1.61X.75 W/KH BLK - C-6 KH BLACK (SCR6KHB-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Serpac Enclosure C-6 KH BLACKBOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
BOX 2.39X1.74X.755 W/CLP BLK - CH-6 PC BLACK
Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
BOX 2.26X1.61X.75 W/KH BLK - C-6 KH BLACK
Order 'box 2.26x1.61x.75 w/kh blk - C-6 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHB-ND.
BOX 2.26X1.61X.75 W/KH AMD - C-6 KH ALMOND
Order 'box 2.26x1.61x.75 w/kh amd - C-6 KH ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHA-ND.
BOX 2.26X1.61X.75 W/KH GRY - C-6 KH GRAY
Order 'box 2.26x1.61x.75 w/kh gry - C-6 KH GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6KHG-ND.
BOX 3.05X1.51X1.05" W/1 BTN BLK - CA-6, 1 BLACK
Order 'box 3.05x1.51x1.05" w/1 btn blk - CA-6, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-1B-ND.
BOX 3.05X1.51X1.05" W/2 BTNS BLK - CA-6, 2 BLACK
Order 'box 3.05x1.51x1.05" w/2 btns blk - CA-6, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2B-ND.
BOX 3.05X1.51X1.05" W/3 BTNS BLK - CA-6, 3 BLACK
Order 'box 3.05x1.51x1.05" w/3 btns blk - CA-6, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3B-ND.
BOX 3.05X1.51X1.05" W/4 BTNS BLK - CA-6, 4 BLACK
Order 'box 3.05x1.51x1.05" w/4 btns blk - CA-6, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4B-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX 2.39X1.74X.755 W/KH BLK - CH-6 KH BLACK
Order 'box 2.39x1.74x.755 w/kh blk - CH-6 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6KHB-ND.
BOX 2.13X1.38X.58 W/KH BLK - C-4 KH BLACK
Order 'box 2.13x1.38x.58 w/kh blk - C-4 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4KHB-ND.
BOX 2.4X1.85X.93 BLK W/KEY HOLD - C-8 KH BLACK
Order 'box 2.4x1.85x.93 blk w/key hold - C-8 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8KHB-ND.
BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK
Order 'box 2.265x1.515x.585 w/kh blk - CH-4 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4KHB-ND.
BOX 2.4X1.85X.925 W/KH BLK - CH-8 KH BLACK
Order 'box 2.4x1.85x.925 w/kh blk - CH-8 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8KHB-ND.
Options for Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Serpac Enclosure C-6 KH BLACK
Send this link via E-Mail
Help With This Screen
