RESISTOR .15 OHM 5W 1% WIREWOUND - 2306 327 31507BC - Resistors
| Digi-Key Part Number | PAC5D.15CT-ND |
5 200 |
3.76200 1.43550 |
Extended Price
18.81 287.10 |
| Manufacturer Part Number | 2306 327 31507BC | |||
| Description | RESISTOR .15 OHM 5W 1% WIREWOUND | |||
| Quantity Available | 475 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2306 327 31507BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 0.866V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2306 327 31507BC 2306 327 31507BC PAC5D 15CT ND PAC5D15CTND PAC5D.15CT |
2306 327 31507BC Specification Sheet
RESISTOR .15 OHM 5W 1% WIREWOUND - 2306 327 31507BC (PAC5D.15CT-ND) - Resistors
Related parts Resistors :RESISTOR .15 OHM 5W 1% WIREWOUND - 2306 327 31507BC
Order 'resistor .15 ohm 5w 1% wirewound - 2306 327 31507BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D.15CT-ND.
RESISTOR .15 OHM 5W 1% WIREWOUND - 2306 327 31507BC
Order 'resistor .15 ohm 5w 1% wirewound - 2306 327 31507BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D.15TB-ND.
RESISTOR 1.5 OHM 5W 1% WIREWOUND - 2306 327 31508BC
Order 'resistor 1.5 ohm 5w 1% wirewound - 2306 327 31508BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D1.5CT-ND.
RESISTOR 1.5 OHM 5W 1% WIREWOUND - 2306 327 31508BC
Order 'resistor 1.5 ohm 5w 1% wirewound - 2306 327 31508BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D1.5TB-ND.
RESISTOR .15 OHM 1W 1% WIREWOUND - 2306 327 51507BC
Order 'resistor .15 ohm 1w 1% wirewound - 2306 327 51507BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D.15CT-ND.
RESISTOR 1.5 OHM 1W 1% WIREWOUND - 2306 327 51508BC
Order 'resistor 1.5 ohm 1w 1% wirewound - 2306 327 51508BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D1.5CT-ND.
RESISTOR 1.5 OHM 1W 1% WIREWOUND - 2306 327 51508BC
Order 'resistor 1.5 ohm 1w 1% wirewound - 2306 327 51508BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D1.5TB-ND.
RESISTOR .15 OHM 1W 1% WIREWOUND - 2306 327 51507BC
Order 'resistor .15 ohm 1w 1% wirewound - 2306 327 51507BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D.15TB-ND.
RESISTOR 1.5 OHM 3W 1% WIREWOUND - 2306 327 11508BC
Order 'resistor 1.5 ohm 3w 1% wirewound - 2306 327 11508BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D1.5CT-ND.
RESISTOR .15 OHM 3W 1% WIREWOUND - 2306 327 11507BC
Order 'resistor .15 ohm 3w 1% wirewound - 2306 327 11507BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D.15CT-ND.
RESISTOR 1.5 OHM 3W 1% WIREWOUND - 2306 327 11508BC
Order 'resistor 1.5 ohm 3w 1% wirewound - 2306 327 11508BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D1.5TB-ND.
RESISTOR .15 OHM 3W 1% WIREWOUND - 2306 327 11507BC
Order 'resistor .15 ohm 3w 1% wirewound - 2306 327 11507BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D.15TB-ND.
RESISTOR 100 OHM 5W 1% WIREWOUND - 2306 327 31001BC
Order 'resistor 100 ohm 5w 1% wirewound - 2306 327 31001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D100CT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D10.0KCT-ND.
RESISTOR 10K OHM 5W 1% WIREWOUND - 2306 327 31003BC
Order 'resistor 10k ohm 5w 1% wirewound - 2306 327 31003BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D10.0KTB-ND.
Send this link via E-Mail
Help With This Screen