CAP CER 5600PF 20% 630V X7R 1206 - LD06CC562MAB1A - Capacitors
5600pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V LD06CC562MAB1A
| Digi-Key Part Number | LD06CC562MAB1A-ND |
4000 |
.21000 |
Extended Price
840.00 |
| Manufacturer Part Number | LD06CC562MAB1A | |||
| Description | CAP CER 5600PF 20% 630V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5600pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V LD06CC562MAB1A
| Technical/Catalog Information | LD06CC562MAB1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 630V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD06CC562MAB1A LD06CC562MAB1A |
LD06CC562MAB1A Specification Sheet
CAP CER 5600PF 20% 630V X7R 1206 - LD06CC562MAB1A (LD06CC562MAB1A-ND) - Capacitors
Related parts 5600pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V LD06CC562MAB1ACAP CER 5600PF 20% 630V X7R 1206 - LD06CC562MAB1A
Order 'cap cer 5600pf 20% 630v x7r 1206 - LD06CC562MAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06CC562MAB1A-ND.
CAP CER 5600PF 20% 630V X7R 1206 - 1206CC562MAJ1A
Order 'cap cer 5600pf 20% 630v x7r 1206 - 1206CC562MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562MAJ1A-ND.
CAP CER 5600PF 20% 630V X7R 1206 - 1206CC562MAT1A
Order 'cap cer 5600pf 20% 630v x7r 1206 - 1206CC562MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562MAT1A-ND.
CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAJ1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - 1206CC562KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562KAJ1A-ND.
CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAT1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - 1206CC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562KAT1A-ND.
CAP CER 5600PF 10% 630V X7R 1206 - LD06CC562KAB1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - LD06CC562KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06CC562KAB1A-ND.
CAP CER 5600PF 20% 1KV X7R 1206 - 1206AC562MAJ1A
Order 'cap cer 5600pf 20% 1kv x7r 1206 - 1206AC562MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC562MAJ1A-ND.
CAP CER 5600PF 20% 1KV X7R 1206 - 1206AC562MAT1A
Order 'cap cer 5600pf 20% 1kv x7r 1206 - 1206AC562MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC562MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1206 - 1206CC102MA11A
Order 'cap cer 1000pf 20% 630v x7r 1206 - 1206CC102MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102MA11A-ND.
CAP CER 1000PF 20% 630V X7R 1206 - 1206CC102MAT1A
Order 'cap cer 1000pf 20% 630v x7r 1206 - 1206CC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC102MAT1A-ND.
CAP CER 4700PF 20% 630V X7R 1206 - 1206CC472MAT1A
Order 'cap cer 4700pf 20% 630v x7r 1206 - 1206CC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC472MAT1A-ND.
CAP CER 4700PF 20% 630V X7R 1206 - 1206CC472MAT9A
Order 'cap cer 4700pf 20% 630v x7r 1206 - 1206CC472MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC472MAT9A-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT1A
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT1A-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT1A\SB
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT1A\SB-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT3A
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT3A-ND.
Options for 5600pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V LD06CC562MAB1A
Send this link via E-Mail
Help With This Screen
