RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC - Resistors
| Digi-Key Part Number | PAC3D750TB-ND |
1000 |
.63750 |
Extended Price
637.50 |
| Manufacturer Part Number | 2306 327 17501BC | |||
| Description | RESISTOR 750 OHM 3W 1% WIREWOUND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2306 327 17501BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 47.434V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2306 327 17501BC 2306 327 17501BC PAC3D750TB ND PAC3D750TBND PAC3D750TB |
2306 327 17501BC Specification Sheet
RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC (PAC3D750TB-ND) - Resistors
Related parts Resistors :RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC
Order 'resistor 750 ohm 3w 1% wirewound - 2306 327 17501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D750CT-ND.
RESISTOR 750 OHM 3W 1% WIREWOUND - 2306 327 17501BC
Order 'resistor 750 ohm 3w 1% wirewound - 2306 327 17501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D750TB-ND.
RESISTOR 750 OHM 1W 1% WIREWOUND - 2306 327 57501BC
Order 'resistor 750 ohm 1w 1% wirewound - 2306 327 57501BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC1D750CT-ND.
RESISTOR 750 OHM 1W 1% WIREWOUND - 2306 327 57501BC
Order 'resistor 750 ohm 1w 1% wirewound - 2306 327 57501BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC1D750TB-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - 2306 327 11001BC
Order 'resistor 100 ohm 3w 1% wirewound - 2306 327 11001BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D100CT-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - 2306 327 11001BC
Order 'resistor 100 ohm 3w 1% wirewound - 2306 327 11001BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D100TB-ND.
RESISTOR 1.0 OHM 3W 1% WIREWOUND - 2306 327 11008BC
Order 'resistor 1.0 ohm 3w 1% wirewound - 2306 327 11008BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D1.0CT-ND.
RESISTOR .10 OHM 3W 1% WIREWOUND - 2306 327 11007BC
Order 'resistor .10 ohm 3w 1% wirewound - 2306 327 11007BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D.10CT-ND.
RESISTOR 1.0 OHM 3W 1% WIREWOUND - 2306 327 11008BC
Order 'resistor 1.0 ohm 3w 1% wirewound - 2306 327 11008BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D1.0TB-ND.
RESISTOR .10 OHM 3W 1% WIREWOUND - 2306 327 11007BC
Order 'resistor .10 ohm 3w 1% wirewound - 2306 327 11007BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D.10TB-ND.
RESISTOR 120 OHM 3W 1% WIREWOUND - 2306 327 11201BC
Order 'resistor 120 ohm 3w 1% wirewound - 2306 327 11201BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D120CT-ND.
RESISTOR 120 OHM 3W 1% WIREWOUND - 2306 327 11201BC
Order 'resistor 120 ohm 3w 1% wirewound - 2306 327 11201BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D120TB-ND.
RESISTOR 124 OHM 3W 1% WIREWOUND - 2306 327 11241BC
Order 'resistor 124 ohm 3w 1% wirewound - 2306 327 11241BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D124CT-ND.
RESISTOR 124 OHM 3W 1% WIREWOUND - 2306 327 11241BC
Order 'resistor 124 ohm 3w 1% wirewound - 2306 327 11241BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D124TB-ND.
RESISTOR .13 OHM 3W 1% WIREWOUND - 2306 327 11307BC
Order 'resistor .13 ohm 3w 1% wirewound - 2306 327 11307BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D.13CT-ND.
Send this link via E-Mail
Help With This Screen