RESISTOR .47 OHM 3W 1% WIREWOUND - PAC300004707FAC000 - Resistors
0.47 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) PAC300004707FAC000
| Digi-Key Part Number | PAC3D.47CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PAC300004707FAC000 | |||
| Description | RESISTOR .47 OHM 3W 1% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAC300004707FAC000 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.47 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAC300004707FAC000 PAC300004707FAC000 PAC3D 47CT ND PAC3D47CTND PAC3D.47CT |
PAC300004707FAC000 Specification Sheet
RESISTOR .47 OHM 3W 1% WIREWOUND - PAC300004707FAC000 (PAC3D.47CT-ND) - Resistors
Related parts 0.47 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) PAC300004707FAC000RESISTOR .47 OHM 3W 1% WIREWOUND - PAC300004707FAC000
Order 'resistor .47 ohm 3w 1% wirewound - PAC300004707FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D.47CT-ND.
RESISTOR .47 OHM 3W 1% WIREWOUND - PAC300004707FAC000
Order 'resistor .47 ohm 3w 1% wirewound - PAC300004707FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D.47TB-ND.
RESISTOR .47 OHM 3W 1% WIREWOUND - PAC300004707FAC000
Order 'resistor .47 ohm 3w 1% wirewound - PAC300004707FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3D.47CT-ND.
RESISTOR .47 OHM 3W 1% WIREWOUND - PAC300004707FAC000
Order 'resistor .47 ohm 3w 1% wirewound - PAC300004707FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D.47TB-ND.
RESISTOR 4.7 OHM 3W 1% WIREWOUND - PAC300004708FAC000
Order 'resistor 4.7 ohm 3w 1% wirewound - PAC300004708FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D4.7CT-ND.
RESISTOR 4.7 OHM 3W 1% WIREWOUND - PAC300004708FAC000
Order 'resistor 4.7 ohm 3w 1% wirewound - PAC300004708FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D4.7TB-ND.
RESISTOR 4.7 OHM 3W 1% WIREWOUND - PAC300004708FAC000
Order 'resistor 4.7 ohm 3w 1% wirewound - PAC300004708FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3D4.7CT-ND.
RESISTOR 4.7 OHM 3W 1% WIREWOUND - PAC300004708FAC000
Order 'resistor 4.7 ohm 3w 1% wirewound - PAC300004708FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D4.7TB-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - PAC300001000FAC000
Order 'resistor 100 ohm 3w 1% wirewound - PAC300001000FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D100CT-ND.
RESISTOR 100 OHM 3W 1% WIREWOUND - PAC300001000FAC000
Order 'resistor 100 ohm 3w 1% wirewound - PAC300001000FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D100TB-ND.
RESISTOR 1.0 OHM 3W 1% WIREWOUND - PAC300001008FAC000
Order 'resistor 1.0 ohm 3w 1% wirewound - PAC300001008FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D1.0CT-ND.
RESISTOR .10 OHM 3W 1% WIREWOUND - PAC300001007FAC000
Order 'resistor .10 ohm 3w 1% wirewound - PAC300001007FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D.10CT-ND.
RESISTOR 1.0 OHM 3W 1% WIREWOUND - PAC300001008FAC000
Order 'resistor 1.0 ohm 3w 1% wirewound - PAC300001008FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D1.0TB-ND.
RESISTOR .10 OHM 3W 1% WIREWOUND - PAC300001007FAC000
Order 'resistor .10 ohm 3w 1% wirewound - PAC300001007FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D.10TB-ND.
RESISTOR 120 OHM 3W 1% WIREWOUND - PAC300001200FAC000
Order 'resistor 120 ohm 3w 1% wirewound - PAC300001200FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D120CT-ND.
Options for 0.47 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) PAC300004707FAC000
Send this link via E-Mail
Help With This Screen
