CAP CER 12PF 100V C0G 1% 0805 - LD051A120FAB2A
12pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V LD051A120FAB2A
| Digi-Key Part Number | LD051A120FAB2A-ND |
4000 |
.17500 |
Extended Price
700.00 |
| Manufacturer Part Number | LD051A120FAB2A | |||
| Description | CAP CER 12PF 100V C0G 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD051A120FAB2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 12pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Other Names |
LD051A120FAB2A LD051A120FAB2A |
LD051A120FAB2A Specification Sheet
CAP CER 12PF 100V C0G 1% 0805 - LD051A120FAB2A (LD051A120FAB2A-ND)
Related parts 12pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V LD051A120FAB2ACAP CER 12PF 100V C0G 1% 0805 - LD051A120FAB2A
Order 'cap cer 12pf 100v c0g 1% 0805 - LD051A120FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A120FAB2A-ND.
CAP CER 12PF 100V NP0 5% 0805 - 08051A120JAT2A
Order 'cap cer 12pf 100v np0 5% 0805 - 08051A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5011-2-ND.
CAP CER 12PF 100V NP0 5% 0805 - LD051A120JAB2A
Order 'cap cer 12pf 100v np0 5% 0805 - LD051A120JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A120JAB2A-ND.
CAP CER 12PF 100V NP0 5% 0805 - 08051A120JAT2A
Order 'cap cer 12pf 100v np0 5% 0805 - 08051A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5011-1-ND.
CAP CER 12PF 100V NP0 5% 0805 - 08051A120JAT2A
Order 'cap cer 12pf 100v np0 5% 0805 - 08051A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5011-6-ND.
CAP CER 470PF 100V NP0 1% 0805 - 08051A471FAT2A
Order 'cap cer 470pf 100v np0 1% 0805 - 08051A471FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5272-2-ND.
CAP CER 12PF 100V NP0 1% 0603 - LD031A120FAB2A
Order 'cap cer 12pf 100v np0 1% 0603 - LD031A120FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A120FAB2A-ND.
CAP CER 100PF 100V NP0 1% 0805 - LD051A101FAB2A
Order 'cap cer 100pf 100v np0 1% 0805 - LD051A101FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A101FAB2A-ND.
CAP CER 100PF 100V NP0 1% 0805 - LD051A101FAB4A
Order 'cap cer 100pf 100v np0 1% 0805 - LD051A101FAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A101FAB4A-ND.
CAP CER 15PF 100V NP0 1% 0805 - LD051A150FAB2A
Order 'cap cer 15pf 100v np0 1% 0805 - LD051A150FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A150FAB2A-ND.
CAP CER 180PF 100V NP0 1% 0805 - LD051A181FAB2A
Order 'cap cer 180pf 100v np0 1% 0805 - LD051A181FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A181FAB2A-ND.
CAP CER 180PF 100V NP0 1% 0805 - LD051A181FAB4A
Order 'cap cer 180pf 100v np0 1% 0805 - LD051A181FAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A181FAB4A-ND.
CAP CER 220PF 100V NP0 1% 0805 - LD051A221FAB2A
Order 'cap cer 220pf 100v np0 1% 0805 - LD051A221FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221FAB2A-ND.
CAP CER 220PF 100V NP0 1% 0805 - LD051A221FAB4A
Order 'cap cer 220pf 100v np0 1% 0805 - LD051A221FAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221FAB4A-ND.
CAP CER 27PF 100V NP0 1% 0805 - LD051A270FAB2A
Order 'cap cer 27pf 100v np0 1% 0805 - LD051A270FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A270FAB2A-ND.
Options for 12pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V LD051A120FAB2A
Send this link via E-Mail
Help With This Screen
