1000pF Ceramic Capacitor Vishay/BC Components Radial 100V K102J20C0GH53H5
CAP 1000PF 100V CER C0G 5% BULK - K102J20C0GH53H5 - Capacitors
| Digi-Key Part Number | K102J20COGH533H5-ND |
5000 |
.14850 |
Extended Price
742.50 |
| Manufacturer Part Number | K102J20C0GH53H5 | |||
| Description | CAP 1000PF 100V CER C0G 5% BULK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K102J20C0GH53H5 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K102J20C0GH53H5 K102J20C0GH53H5 K102J20COGH533H5 ND K102J20COGH533H5ND K102J20COGH533H5 |
K102J20C0GH53H5 Specification Sheet
CAP 1000PF 100V CER C0G 5% BULK - K102J20C0GH53H5 (K102J20COGH533H5-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Vishay/BC Components Radial 100V K102J20C0GH53H51000pF Ceramic Capacitor Vishay/BC Components Radial 100V K102J20C0GH53H5
Order 'cap 1000pf 100v cer c0g 5% bulk - K102J20C0GH53H5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number K102J20COGH533H5-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K102J20C0GH5TL2
Order 'cap 1000pf 100v ceramic c0g 5% - K102J20C0GH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1060CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial 100V K102J20C0GH5TL2
Order 'cap 1000pf 100v ceramic c0g 5% - K102J20C0GH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1060TR-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K102J20C0GH5TH5
Order 'cap 1000pf 100v ceramic c0g 5% - K102J20C0GH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1067CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial 100V K102J20C0GH5TH5
Order 'cap 1000pf 100v ceramic c0g 5% - K102J20C0GH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1067TR-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D102J69U2MHAAAC
Order 'cap 1000pf 100v ceramic dsc n750 - D102J69U2MHAAAC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1325PH-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D102K20Y5PH63L6
Order 'cap 1000pf 100v ceramic disc y5p - D102K20Y5PH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1383PH-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D102Z20Y5VH63L6
Order 'cap 1000pf 100v ceramic disc y5v - D102Z20Y5VH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1394PH-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D102K20Y5PH63L6R
Order 'cap 1000pf 100v ceramic disc y5p - D102K20Y5PH63L6R' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1445PH-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K102J15C0GF5TL2
Order 'cap 1000pf 50v ceramic c0g 5% - K102J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1025CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial 50V K102J15C0GF5TL2
Order 'cap 1000pf 50v ceramic c0g 5% - K102J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1025TR-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K102J15C0GF5TH5
Order 'cap 1000pf 50v ceramic c0g 5% - K102J15C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1048CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial 50V K102J15C0GF5TH5
Order 'cap 1000pf 50v ceramic c0g 5% - K102J15C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1048TR-ND.
10pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K100J15C0GH5TL2
Order 'cap 10pf 100v ceramic c0g 5% - K100J15C0GH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1054CT-ND.
10pF Ceramic Capacitor Vishay/BC Components Radial 100V K100J15C0GH5TL2
Order 'cap 10pf 100v ceramic c0g 5% - K100J15C0GH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1054TR-ND.
Options for 1000pF Ceramic Capacitor Vishay/BC Components Radial 100V K102J20C0GH53H5
Send this link via E-Mail
Help With This Screen
